Part Details for IDT72403L10DG by Integrated Device Technology Inc
Overview of IDT72403L10DG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for IDT72403L10DG
IDT72403L10DG CAD Models
IDT72403L10DG Part Data Attributes
|
IDT72403L10DG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72403L10DG
Integrated Device Technology Inc
FIFO, 64X4, Asynchronous, CMOS, CDIP16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e3 | |
Memory Density | 256 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X4 | |
Output Enable | YES | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT72403L10DG
This table gives cross-reference parts and alternative options found for IDT72403L10DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72403L10DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT7403N,112 | 74HC(T)7403 - 4-Bit x 64-word FIFO register; 3-state DIP 16-Pin | NXP Semiconductors | IDT72403L10DG vs 74HCT7403N,112 |
5962-8779107EA | FIFO, 64X4, 65ns, Asynchronous, TTL, CDIP16, CERAMIC, DIP-16 | Monolithic Memories (RETIRED) | IDT72403L10DG vs 5962-8779107EA |
67401J | FIFO, 64X4, Asynchronous, TTL, CDIP16, | Monolithic Memories (RETIRED) | IDT72403L10DG vs 67401J |
L8C403CC20 | FIFO, 64X4, 45ns, Asynchronous, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | LOGIC Devices Inc | IDT72403L10DG vs L8C403CC20 |
L8C401PC25 | FIFO, 64X4, 35ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | LOGIC Devices Inc | IDT72403L10DG vs L8C401PC25 |
5962-8952301EX | FIFO, 64X4, 35ns, Asynchronous, CMOS, 0.840 X 0.310 INCH, 0.200 INCH HIEGHT, DIP-16 | Cypress Semiconductor | IDT72403L10DG vs 5962-8952301EX |
67401AJ | FIFO, 64X4, Asynchronous, TTL, CDIP16, | Monolithic Memories (RETIRED) | IDT72403L10DG vs 67401AJ |
L8C401PC35 | FIFO, 64X4, 25ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | LOGIC Devices Inc | IDT72403L10DG vs L8C401PC35 |
5962-8779112EA | FIFO, 64X4, Asynchronous, CMOS, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | IDT72403L10DG vs 5962-8779112EA |
CY7C403-15PC | FIFO, 64X4, 40ns, Asynchronous, CMOS, PDIP16, 0.300 INCH, DIP-16 | Cypress Semiconductor | IDT72403L10DG vs CY7C403-15PC |