Part Details for IDT723651L15PF8 by Integrated Device Technology Inc
Overview of IDT723651L15PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Communication and Networking
Automotive
Part Details for IDT723651L15PF8
IDT723651L15PF8 CAD Models
IDT723651L15PF8 Part Data Attributes
|
IDT723651L15PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT723651L15PF8
Integrated Device Technology Inc
FIFO, 2KX36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP120,.63SQ,16 | |
Pin Count | 120 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 11 ns | |
Additional Feature | MAIL BOX; RETRANSMIT | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 73728 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP120,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT723651L15PF8
This table gives cross-reference parts and alternative options found for IDT723651L15PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT723651L15PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT723651L15PF9 | FIFO, 2KX36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | IDT723651L15PF8 vs IDT723651L15PF9 |
723651L15PFG8 | 2K x 36 SyncFIFO, 5.0V, TQFP0/Reel | Renesas Electronics Corporation | IDT723651L15PF8 vs 723651L15PFG8 |
723651L15PF8 | TQFP-120, Reel | Integrated Device Technology Inc | IDT723651L15PF8 vs 723651L15PF8 |
723651L15PFG | TQFP-120, Tray | Integrated Device Technology Inc | IDT723651L15PF8 vs 723651L15PFG |
IDT723651L15PFG8 | FIFO, 2KX36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | IDT723651L15PF8 vs IDT723651L15PFG8 |
SN74ACT3651-15PCBR | 2KX36 OTHER FIFO, 11ns, PQFP120, GREEN, PLASTIC, HLQFP-120 | Texas Instruments | IDT723651L15PF8 vs SN74ACT3651-15PCBR |
SN74ACT3651-15PCB | 2048 x 36 synchronous FIFO Memory 120-HLQFP 0 to 70 | Texas Instruments | IDT723651L15PF8 vs SN74ACT3651-15PCB |
723651L15PF | TQFP-120, Tray | Integrated Device Technology Inc | IDT723651L15PF8 vs 723651L15PF |
IDT723651L15PF | FIFO, 2KX36, 11ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | IDT723651L15PF8 vs IDT723651L15PF |