Memory
IDT723624L15PF
Integrated Device Technology Inc
Description: Bi-Directional FIFO, 256X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128

Overview of IDT723624L15PF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IDT723624L15PF by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components 256X36 BI-DIRECTIONAL FIFO, 10NS, PQFP128 1152
  • 1 $26.0000
  • 365 $21.0000
  • 763 $20.0000
$20.0000 / $26.0000 Buy Now

CAD Models for IDT723624L15PF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT723624L15PF by Integrated Device Technology Inc

IDT723624L15PF
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
TQFP-128
Pin Count
128
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
10 ns
Additional Feature
MAIL BOX
Clock Frequency-Max (fCLK)
66.7 MHz
Cycle Time
15 ns
JESD-30 Code
R-PQFP-G128
JESD-609 Code
e0
Length
20 mm
Memory Density
9216 bit
Memory IC Type
BI-DIRECTIONAL FIFO
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
128
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X36
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP128,.63X.87,20
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. IDT723624L15PF
    Integrated Device Technology Inc
    Bi-Directional FIFO, 256X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128
    VS

Alternate Parts for IDT723624L15PF

This table gives cross-reference parts and alternative options found for IDT723624L15PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT723624L15PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C43626-15AC Bi-Directional FIFO, 256X36, 10ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 Cypress Semiconductor IDT723624L15PF vs CY7C43626-15AC
IDT723624L15PF9 FIFO, 256X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723624L15PF vs IDT723624L15PF9
IDT723624L15PFG FIFO, 256X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723624L15PF vs IDT723624L15PFG
723626L15PFG FIFO, 256X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723624L15PF vs 723626L15PFG
723624L15PF TQFP-128, Tray Integrated Device Technology Inc IDT723624L15PF vs 723624L15PF
723626L15PF8 TQFP-128, Reel Integrated Device Technology Inc IDT723624L15PF vs 723626L15PF8
IDT723624L15PF8 Bi-Directional FIFO, 256X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723624L15PF vs IDT723624L15PF8
IDT723626L15PF8 Bi-Directional FIFO, 256X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723624L15PF vs IDT723626L15PF8
723624L15PF8 TQFP-128, Reel Integrated Device Technology Inc IDT723624L15PF vs 723624L15PF8
IDT723626L15PF Bi-Directional FIFO, 256X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723624L15PF vs IDT723626L15PF
Part Number Description Manufacturer Compare
IDT723624L15PF8 Bi-Directional FIFO, 256X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723624L15PF vs IDT723624L15PF8
IDT723624L12PFG FIFO, 256X36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723624L15PF vs IDT723624L12PFG
CY7C43623-15AC FIFO, 256X36, 10ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 Cypress Semiconductor IDT723624L15PF vs CY7C43623-15AC
IDT723623L30TQFP FIFO, 256X36, 15ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723624L15PF vs IDT723623L30TQFP
IDT72V3624L20PF Bi-Directional FIFO, 256X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723624L15PF vs IDT72V3624L20PF
723626L15PFG FIFO, 256X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723624L15PF vs 723626L15PFG
IDT723624L15PF9 FIFO, 256X36, 10ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723624L15PF vs IDT723624L15PF9
CY7C43623-12AC FIFO, 256X36, 9ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128 Cypress Semiconductor IDT723624L15PF vs CY7C43623-12AC
IDT723624L20PFI Bi-Directional FIFO, 256X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723624L15PF vs IDT723624L20PFI
IDT723626L12PF8 Bi-Directional FIFO, 256X36, 8ns, Synchronous, CMOS, PQFP128, TQFP-128 Integrated Device Technology Inc IDT723624L15PF vs IDT723626L12PF8

Related Parts for IDT723624L15PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT723624L15PF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT723624L15PF by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT723624L15PF would you like to use for your alert(s)?
  • Please alert me when IDT723624L15PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT723624L15PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT723624L15PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT723624L15PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT723624L15PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT723624L15PF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: