Part Details for IDT723612L15PF by Integrated Device Technology Inc
Overview of IDT723612L15PF by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT723612L15PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,FIFO,2X64X36,SYNCHRONOUS,CMOS,QFP,120PIN,PLASTIC | 371 |
|
$30.0000 / $40.0000 | Buy Now |
|
Quest Components | IC,FIFO,2X64X36,SYNCHRONOUS,CMOS,QFP,120PIN,PLASTIC | 10 |
|
$38.0000 / $40.0000 | Buy Now |
|
Quest Components | IC,FIFO,2X64X36,SYNCHRONOUS,CMOS,QFP,120PIN,PLASTIC | 3 |
|
$26.0000 | Buy Now |
Part Details for IDT723612L15PF
IDT723612L15PF CAD Models
IDT723612L15PF Part Data Attributes
|
IDT723612L15PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT723612L15PF
Integrated Device Technology Inc
Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-120 | |
Pin Count | 120 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | MAIL BOX; PARITY GENERATOR/CHECKER | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 2304 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP120,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT723612L15PF
This table gives cross-reference parts and alternative options found for IDT723612L15PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT723612L15PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
723614L15PFG | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 | IDT723612L15PF vs 723614L15PFG |
IDT723612L15PF9 | Integrated Device Technology Inc | Check for Price | FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | IDT723612L15PF vs IDT723612L15PF9 |
IDT723614L15PFG8 | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | IDT723612L15PF vs IDT723614L15PFG8 |
723612L15PFG | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 | IDT723612L15PF vs 723612L15PFG |
723614L15PF | Integrated Device Technology Inc | Check for Price | TQFP-120, Tray | IDT723612L15PF vs 723614L15PF |
IDT723614L15PF8 | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | IDT723612L15PF vs IDT723614L15PF8 |
IDT723612L15PF8 | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | IDT723612L15PF vs IDT723612L15PF8 |
IDT723612L15PFG8 | Integrated Device Technology Inc | Check for Price | FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | IDT723612L15PF vs IDT723612L15PFG8 |
SN74ABT3612-15PCB | Texas Instruments | Check for Price | 64 x 36 x 2 bidirectional synchronous FIFO memory 120-HLQFP 0 to 70 | IDT723612L15PF vs SN74ABT3612-15PCB |