Datasheets
IDT72291L15TFG8 by: Integrated Device Technology Inc

FIFO, 128KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64

Part Details for IDT72291L15TFG8 by Integrated Device Technology Inc

Overview of IDT72291L15TFG8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Computing and Data Storage Aerospace and Defense Transportation and Logistics

Part Details for IDT72291L15TFG8

IDT72291L15TFG8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT72291L15TFG8 Part Data Attributes

IDT72291L15TFG8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT72291L15TFG8 Integrated Device Technology Inc FIFO, 128KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description STQFP-64
Pin Count 64
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 10 ns
Additional Feature RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH
Cycle Time 15 ns
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Memory Density 1179648 bit
Memory Width 9
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 64
Number of Words 131072 words
Number of Words Code 128000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX9
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm

Alternate Parts for IDT72291L15TFG8

This table gives cross-reference parts and alternative options found for IDT72291L15TFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72291L15TFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
72291L15TF TQFP-64, Tray Integrated Device Technology Inc IDT72291L15TFG8 vs 72291L15TF
IDT72V291L15TFGI FIFO, 128KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc IDT72291L15TFG8 vs IDT72V291L15TFGI
IDT72V291L15TF8 FIFO, 128KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc IDT72291L15TFG8 vs IDT72V291L15TF8
IDT72V291L15TF9 FIFO, 128KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72291L15TFG8 vs IDT72V291L15TF9
72V291L15TFI8 TQFP-64, Reel Integrated Device Technology Inc IDT72291L15TFG8 vs 72V291L15TFI8
CY7C4292V-15ASI FIFO, 128KX9, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 Cypress Semiconductor IDT72291L15TFG8 vs CY7C4292V-15ASI
IDT72291L15TF FIFO, 128KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72291L15TFG8 vs IDT72291L15TF
IDT72291L15TF9 FIFO, 128KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72291L15TFG8 vs IDT72291L15TF9
IDT72291L15TFI8 FIFO, 128KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc IDT72291L15TFG8 vs IDT72291L15TFI8
72V291L15TFGI8 FIFO, 128KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, SLIM, TQFP-64 Integrated Device Technology Inc IDT72291L15TFG8 vs 72V291L15TFGI8
Part Number Description Manufacturer Compare
IDT72V291L15TF FIFO, 128KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc IDT72291L15TFG8 vs IDT72V291L15TF
72V291L15TFI8 TQFP-64, Reel Integrated Device Technology Inc IDT72291L15TFG8 vs 72V291L15TFI8
IDT72291L15PFI9 FIFO, 128KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72291L15TFG8 vs IDT72291L15PFI9
CY7C4292V-15ASI FIFO, 128KX9, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, STQFP-64 Cypress Semiconductor IDT72291L15TFG8 vs CY7C4292V-15ASI
IDT72291L15PFGI8 FIFO, 128KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72291L15TFG8 vs IDT72291L15PFGI8
72V291L15TF TQFP-64, Tray Integrated Device Technology Inc IDT72291L15TFG8 vs 72V291L15TF
72291L15PFG FIFO, 128KX9, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72291L15TFG8 vs 72291L15PFG
IDT72291L15PFG FIFO, 128KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72291L15TFG8 vs IDT72291L15PFG
IDT72V294L15PF FIFO, 128KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72291L15TFG8 vs IDT72V294L15PF
IDT72291L15PFI8 FIFO, 128KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc IDT72291L15TFG8 vs IDT72291L15PFI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72291L15TFG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72291L15TFG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72291L15TFG8 would you like to use for your alert(s)?
  • Please alert me when IDT72291L15TFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72291L15TFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72291L15TFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72291L15TFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72291L15TFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72291L15TFG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: