Memory
IDT72241L20LB
Integrated Device Technology Inc
Description: FIFO, 4KX9, 12ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32

Overview of IDT72241L20LB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT72241L20LB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72241L20LB by Integrated Device Technology Inc

IDT72241L20LB
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
CERAMIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
12 ns
Clock Frequency-Max (fCLK)
50 MHz
Cycle Time
20 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX9
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
3.048 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. IDT72241L20LB
    Integrated Device Technology Inc
    FIFO, 4KX9, 12ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for IDT72241L20LB

This table gives cross-reference parts and alternative options found for IDT72241L20LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72241L20LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72241L20L8 FIFO, 4KX9, Synchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT72241L20LB vs IDT72241L20L8
5962-9451104MXX FIFO, 4KX9, 12ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 Integrated Device Technology Inc IDT72241L20LB vs 5962-9451104MXX
5962-9451104MXA FIFO, 4KX9, 12ns, Synchronous, CMOS, CQCC32, CERAMIC, LCC-32 Integrated Device Technology Inc IDT72241L20LB vs 5962-9451104MXA
IDT72241L20L FIFO, 4KX9, 12ns, Synchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT72241L20LB vs IDT72241L20L
Part Number Description Manufacturer Compare
SM4J-67204EL-40FH FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32 Matra MHS IDT72241L20LB vs SM4J-67204EL-40FH
SM4J-67204EV-40LH FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32 Matra MHS IDT72241L20LB vs SM4J-67204EV-40LH
IDT7204S40LB8 FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT72241L20LB vs IDT7204S40LB8
IDT72B04S15L FIFO, 4KX9, 15ns, Asynchronous, CQCC32, LCC-32 Integrated Device Technology Inc IDT72241L20LB vs IDT72B04S15L
QS7224-30LB FIFO, 4KX9, Synchronous, CMOS, CQCC32, Quality Semiconductor Inc IDT72241L20LB vs QS7224-30LB
IM4J-67204L-55SHXXX FIFO, 4KX9, 55ns, Asynchronous, CMOS, CQCC32 Matra MHS IDT72241L20LB vs IM4J-67204L-55SHXXX
5962-8956807ZA FIFO, 4KX9, 20ns, Asynchronous, CMOS, CQCC32, CERAMIC, CC-32 Defense Logistics Agency IDT72241L20LB vs 5962-8956807ZA
CM4J-67204L-25 FIFO, 4KX9, 25ns, Asynchronous, CMOS, CQCC32 Matra MHS IDT72241L20LB vs CM4J-67204L-25
MM4J-67204L-30 FIFO, 4KX9, 30ns, Asynchronous, CMOS, CQCC32 Matra MHS IDT72241L20LB vs MM4J-67204L-30
IDT7204L120L FIFO, 4KX9, 120ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT72241L20LB vs IDT7204L120L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72241L20LB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72241L20LB by Integrated Device Technology Inc

  • Please alert me when IDT72241L20LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72241L20LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72241L20LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72241L20LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72241L20LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72241L20LB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: