Part Details for IDT72221L15JGI by Integrated Device Technology Inc
Overview of IDT72221L15JGI by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT72221L15JGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 23 |
|
RFQ |
Part Details for IDT72221L15JGI
IDT72221L15JGI CAD Models
IDT72221L15JGI Part Data Attributes
|
IDT72221L15JGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72221L15JGI
Integrated Device Technology Inc
FIFO, 1KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | QCCJ, LDCC32,.5X.6 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1992-01-01 | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.43 mm |
Alternate Parts for IDT72221L15JGI
This table gives cross-reference parts and alternative options found for IDT72221L15JGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72221L15JGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT72221L15JSCDS-W | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 10ns, Synchronous, CMOS, PQCC32 | IDT72221L15JGI vs IDT72221L15JSCDS-W |
72221L15JGI8 | Renesas Electronics Corporation | Check for Price | 1K x 9 SyncFIFO, 5.0V, PLCC0/Reel | IDT72221L15JGI vs 72221L15JGI8 |
72221L15JGI | Renesas Electronics Corporation | Check for Price | 1K x 9 SyncFIFO, 5.0V, PLCC32/Tube | IDT72221L15JGI vs 72221L15JGI |
IDT72221L15JI8 | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | IDT72221L15JGI vs IDT72221L15JI8 |
IDT72221L15J | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | IDT72221L15JGI vs IDT72221L15J |
IDT72V221L15JGI | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | IDT72221L15JGI vs IDT72V221L15JGI |
IDT72V22115JGI | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | IDT72221L15JGI vs IDT72V22115JGI |
72221L15JI8 | Integrated Device Technology Inc | Check for Price | PLCC-32, Reel | IDT72221L15JGI vs 72221L15JI8 |
72V221L15JG | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 10ns, Synchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 | IDT72221L15JGI vs 72V221L15JG |
IDT72V221L15JG8 | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | IDT72221L15JGI vs IDT72V221L15JG8 |