Part Details for IDT72203L25TDB by Integrated Device Technology Inc
Overview of IDT72203L25TDB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72203L25TDB
IDT72203L25TDB CAD Models
IDT72203L25TDB Part Data Attributes
|
IDT72203L25TDB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72203L25TDB
Integrated Device Technology Inc
FIFO, 256X1, 15ns, Synchronous, CMOS, CDIP24, 0.300 INCH, THIN, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, THIN, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.004 mm | |
Memory Density | 256 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256X1 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.1 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT72203L25TDB
This table gives cross-reference parts and alternative options found for IDT72203L25TDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72203L25TDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72203L15TDB | FIFO, 256X1, 10ns, Synchronous, CMOS, CDIP24, 0.300 INCH, THIN, CERDIP-24 | Integrated Device Technology Inc | IDT72203L25TDB vs IDT72203L15TDB |
IDT72203L12TD | FIFO, 256X1, Synchronous, CMOS, CDIP24, 0.300 INCH, THIN, CERDIP-24 | Integrated Device Technology Inc | IDT72203L25TDB vs IDT72203L12TD |
IDT72203L12TP | FIFO, 256X1, 8ns, Synchronous, CMOS, PDIP24, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-24 | Integrated Device Technology Inc | IDT72203L25TDB vs IDT72203L12TP |
IDT72203L15TP | FIFO, 256X1, 10ns, Synchronous, CMOS, PDIP24, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-24 | Integrated Device Technology Inc | IDT72203L25TDB vs IDT72203L15TP |
IDT72203L10TP | FIFO, 256X1, 7.5ns, Synchronous, CMOS, PDIP24, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-24 | Integrated Device Technology Inc | IDT72203L25TDB vs IDT72203L10TP |