Part Details for IDT72200L25TC by Integrated Device Technology Inc
Overview of IDT72200L25TC by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72200L25TC
IDT72200L25TC CAD Models
IDT72200L25TC Part Data Attributes
|
IDT72200L25TC
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72200L25TC
Integrated Device Technology Inc
FIFO, 256X8, 15ns, Synchronous, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 2048 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.14 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT72200L25TC
This table gives cross-reference parts and alternative options found for IDT72200L25TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72200L25TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
72200L25TP | Integrated Device Technology Inc | Check for Price | PDIP-28, Tube | IDT72200L25TC vs 72200L25TP |
IDT72200L25TPG | Integrated Device Technology Inc | Check for Price | FIFO, 256X8, 15ns, Synchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 | IDT72200L25TC vs IDT72200L25TPG |
LH5485D-35 | Sharp Corp | Check for Price | FIFO, 256X8, Asynchronous, MOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | IDT72200L25TC vs LH5485D-35 |
IDT72200L20TCB | Integrated Device Technology Inc | Check for Price | FIFO, 256X8, 12ns, Synchronous, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | IDT72200L25TC vs IDT72200L20TCB |
72200L10TP | Integrated Device Technology Inc | Check for Price | PDIP-28, Tube | IDT72200L25TC vs 72200L10TP |
5962-9175701MXA | Integrated Device Technology Inc | Check for Price | FIFO, 256X8, Synchronous, CMOS, CDIP28, 0.300 INCH, THIN, SIDE BRAZED, DIP-28 | IDT72200L25TC vs 5962-9175701MXA |
IDT72200L35TP | Integrated Device Technology Inc | Check for Price | FIFO, 256X8, 20ns, Synchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28 | IDT72200L25TC vs IDT72200L35TP |
72200L10TPG | Integrated Device Technology Inc | Check for Price | PDIP-28, Tube | IDT72200L25TC vs 72200L10TPG |
IDT72200L10TPG | Integrated Device Technology Inc | Check for Price | FIFO, 256X8, 6.5ns, Synchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 | IDT72200L25TC vs IDT72200L10TPG |
IDT72200L15TP | Integrated Device Technology Inc | Check for Price | FIFO, 256X8, 10ns, Synchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 | IDT72200L25TC vs IDT72200L15TP |