Memory
IDT72141S50DB
Integrated Device Technology Inc
Description: FIFO, 4KX9, 50ns, Synchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28

Overview of IDT72141S50DB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT72141S50DB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT72141S50DB by Integrated Device Technology Inc

IDT72141S50DB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.600 INCH, CERDIP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
15.4 MHz
Cycle Time
25 ns
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Memory Density
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Standby Current-Max
0.012 A
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. IDT72141S50DB
    Integrated Device Technology Inc
    FIFO, 4KX9, 50ns, Synchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28
    VS

Alternate Parts for IDT72141S50DB

This table gives cross-reference parts and alternative options found for IDT72141S50DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72141S50DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72141L50CB FIFO, 4KX9, 18ns, Synchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Integrated Device Technology Inc IDT72141S50DB vs IDT72141L50CB
5962-9206904MXA FIFO, 4KX9, Synchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 Integrated Device Technology Inc IDT72141S50DB vs 5962-9206904MXA
IDT72141S50CB FIFO, 4KX9, 50ns, Synchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, DIP-28 Integrated Device Technology Inc IDT72141S50DB vs IDT72141S50CB
IDT72141L50D FIFO, 4KX9, 50ns, Synchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Integrated Device Technology Inc IDT72141S50DB vs IDT72141L50D
IDT72141L50C FIFO, 4KX9, 18ns, Synchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Integrated Device Technology Inc IDT72141S50DB vs IDT72141L50C
Part Number Description Manufacturer Compare
ML1I-67204L-55 FIFO, 4KX9, 55ns, Asynchronous, CMOS, CDIP28 Matra MHS IDT72141S50DB vs ML1I-67204L-55
SL1I-67204L-55/883 FIFO, 4KX9, 55ns, Asynchronous, CMOS, CDIP28 Matra MHS IDT72141S50DB vs SL1I-67204L-55/883
IM3P-67204V-25SHXXX FIFO, 4KX9, 25ns, Asynchronous, CMOS, PDIP28 Matra MHS IDT72141S50DB vs IM3P-67204V-25SHXXX
5962-9071507MXX FIFO, 4KX9, 20ns, Synchronous, CMOS, CDIP28, CERAMIC, DIP-28 AMD IDT72141S50DB vs 5962-9071507MXX
SMCP-67204HV-15SB FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation IDT72141S50DB vs SMCP-67204HV-15SB
AL3P-67204V-65 FIFO, 4KX9, 65ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Atmel Corporation IDT72141S50DB vs AL3P-67204V-65
IDT7204L30CB FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Integrated Device Technology Inc IDT72141S50DB vs IDT7204L30CB
IDT72142L35D FIFO, 4KX9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Integrated Device Technology Inc IDT72141S50DB vs IDT72142L35D
QS7224-30DB FIFO, 4KX9, Synchronous, CMOS, CDIP28, Quality Semiconductor Inc IDT72141S50DB vs QS7224-30DB
QS7224-30P FIFO, 4KX9, 13ns, Synchronous, CMOS, PDIP28, Quality Semiconductor Inc IDT72141S50DB vs QS7224-30P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72141S50DB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72141S50DB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72141S50DB would you like to use for your alert(s)?
  • Please alert me when IDT72141S50DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72141S50DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72141S50DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72141S50DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72141S50DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72141S50DB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: