Part Details for IDT72132S35P by Integrated Device Technology Inc
Overview of IDT72132S35P by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72132S35P
IDT72132S35P CAD Models
IDT72132S35P Part Data Attributes
|
IDT72132S35P
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72132S35P
Integrated Device Technology Inc
FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 22.2 MHz | |
Cycle Time | 45 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for IDT72132S35P
This table gives cross-reference parts and alternative options found for IDT72132S35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72132S35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LH5498-35 | Sharp Corp | Check for Price | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | IDT72132S35P vs LH5498-35 |
IMDP-67203V-35 | Matra MHS | Check for Price | FIFO, 2KX9, 35ns, Asynchronous, CMOS, CDFP28 | IDT72132S35P vs IMDP-67203V-35 |
MU9C2903-35PC | Music Semiconductors Inc | Check for Price | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDIP28 | IDT72132S35P vs MU9C2903-35PC |
IM3P-67203V-35SHXXX | Matra MHS | Check for Price | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDIP28 | IDT72132S35P vs IM3P-67203V-35SHXXX |
AM4J-67203V-35 | Matra MHS | Check for Price | FIFO, 2KX9, 35ns, Asynchronous, CMOS, CQCC32 | IDT72132S35P vs AM4J-67203V-35 |
CM3P-67203V-35 | Matra MHS | Check for Price | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDIP28 | IDT72132S35P vs CM3P-67203V-35 |
IMDP-67203V-35SHXXX | Matra MHS | Check for Price | FIFO, 2KX9, 35ns, Asynchronous, CMOS, CDFP28 | IDT72132S35P vs IMDP-67203V-35SHXXX |
KM75C03AN-35 | Samsung Semiconductor | Check for Price | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | IDT72132S35P vs KM75C03AN-35 |
AMDP-67203L-35SHXXX | Matra MHS | Check for Price | FIFO, 2KX9, 35ns, Asynchronous, CMOS, CDFP28 | IDT72132S35P vs AMDP-67203L-35SHXXX |
AM4J-67203V-35SHXXX | Matra MHS | Check for Price | FIFO, 2KX9, 35ns, Asynchronous, CMOS, CQCC32 | IDT72132S35P vs AM4J-67203V-35SHXXX |