Part Details for IDT72132L120J by Integrated Device Technology Inc
Overview of IDT72132L120J by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT72132L120J
IDT72132L120J CAD Models
IDT72132L120J Part Data Attributes
|
IDT72132L120J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72132L120J
Integrated Device Technology Inc
FIFO, 2KX9, 120ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 7 MHz | |
Cycle Time | 140 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for IDT72132L120J
This table gives cross-reference parts and alternative options found for IDT72132L120J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72132L120J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT52C9022EJ-35ITTR | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | IDT72132L120J vs MT52C9022EJ-35ITTR |
IDT72231L35J-T | FIFO, 2KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72132L120J vs IDT72231L35J-T |
IDT72131S65J | FIFO, 2KX9, 65ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72132L120J vs IDT72131S65J |
CMS1-67203V-55SHXXX | FIFO, 2KX9, 55ns, Asynchronous, CMOS, PQCC32 | Matra MHS | IDT72132L120J vs CMS1-67203V-55SHXXX |
MU9C2903-25EC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32 | Music Semiconductors Inc | IDT72132L120J vs MU9C2903-25EC |
IDT72131L120J | FIFO, 2KX9, 120ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72132L120J vs IDT72131L120J |
CY7C443-20JCT | FIFO, 2KX9, 15ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT72132L120J vs CY7C443-20JCT |
CY7C439-65JCT | FIFO, 2KX9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT72132L120J vs CY7C439-65JCT |
QS7223-30JRI | FIFO, 2KX9, Synchronous, CMOS, PQCC32, | Quality Semiconductor Inc | IDT72132L120J vs QS7223-30JRI |
IDT72031S120J | FIFO, 2KX9, 120ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | IDT72132L120J vs IDT72031S120J |