Part Details for IDT72131S35D by Integrated Device Technology Inc
Overview of IDT72131S35D by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72131S35D
IDT72131S35D CAD Models
IDT72131S35D Part Data Attributes
|
IDT72131S35D
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72131S35D
Integrated Device Technology Inc
FIFO, 2KX9, 35ns, Synchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Category CO2 Kg | 12.3 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
Candidate List Date | 2018-06-27 | |
SVHC Over MCV | 7439-92-1 | |
Access Time-Max | 35 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 22.2 MHz | |
Cycle Time | 20 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT72131S35D
This table gives cross-reference parts and alternative options found for IDT72131S35D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72131S35D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72132S120P | FIFO, 2KX9, 120ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT72131S35D vs IDT72132S120P |
QS7212-35P | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PDIP28, | Quality Semiconductor Inc | IDT72131S35D vs QS7212-35P |
67C4503-35NS | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PDIP28 | AMD | IDT72131S35D vs 67C4503-35NS |
CY7C425A-10JC | FIFO, 1KX9, 10ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | IDT72131S35D vs CY7C425A-10JC |
72132L35P | PDIP-28, Tube | Integrated Device Technology Inc | IDT72131S35D vs 72132L35P |
SLDP-67202V-50LHXXX | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PDFP28, 0.400 INCH, FP-28 | Temic Semiconductors | IDT72131S35D vs SLDP-67202V-50LHXXX |
SMDP-67202AEV-30/883 | FIFO, 1KX9, 30ns, Asynchronous, CMOS, CDFP28 | Matra MHS | IDT72131S35D vs SMDP-67202AEV-30/883 |
CY7C443-30KMB | FIFO, 2KX9, 20ns, Synchronous, CMOS, CDFP28, GLASS SEALED, CERPACK-28 | Cypress Semiconductor | IDT72131S35D vs CY7C443-30KMB |
IDT72131S120P | FIFO, 2KX9, 120ns, Synchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT72131S35D vs IDT72131S120P |
SL4J-67203EL-55SHXXX | FIFO, 2KX9, 55ns, Asynchronous, CMOS, CQCC32 | Matra MHS | IDT72131S35D vs SL4J-67203EL-55SHXXX |