Part Details for IDT7210L25P by Integrated Device Technology Inc
Overview of IDT7210L25P by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for IDT7210L25P
IDT7210L25P CAD Models
IDT7210L25P Part Data Attributes
|
IDT7210L25P
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7210L25P
Integrated Device Technology Inc
Multiplier Accumulator/Summer, 16-Bit, CMOS, PDIP64, 0.900 INCH, PLASTIC, DIP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.900 INCH, PLASTIC, DIP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PDIP-T64 | |
JESD-609 Code | e0 | |
Length | 81.534 mm | |
Low Power Mode | YES | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Data Bus Width | 35 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP64,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.842 mm | |
Supply Current-Max | 270 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
Alternate Parts for IDT7210L25P
This table gives cross-reference parts and alternative options found for IDT7210L25P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7210L25P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8873301YX | Multiplier Accumulator/Summer, 16-Bit, CMOS, 0.962 X 0.962 INCH, 0.120 INCH HEIGHT, LCC-68 | Integrated Device Technology Inc | IDT7210L25P vs 5962-8873301YX |
LMA2010KME75 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CQCC68, 0.950 X 0.950 INCH, CERAMIC, LCC-68 | LOGIC Devices Inc | IDT7210L25P vs LMA2010KME75 |
IDT7210L65C | Multiplier Accumulator/Summer, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | IDT7210L25P vs IDT7210L65C |
LMA2010KM55 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CQCC68, 0.950 X 0.950 INCH, CERAMIC, LCC-68 | LOGIC Devices Inc | IDT7210L25P vs LMA2010KM55 |
5962-8873301ZC | PGA-68, Tray | Integrated Device Technology Inc | IDT7210L25P vs 5962-8873301ZC |
ADSP-1010ATE/883B | IC 16-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CQCC68, LCC-68, DSP Peripheral | Analog Devices Inc | IDT7210L25P vs ADSP-1010ATE/883B |
LMA2010KC65 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CQCC68, 0.950 X 0.950 INCH, CERAMIC, LCC-68 | LOGIC Devices Inc | IDT7210L25P vs LMA2010KC65 |
IDT7210L30CB | Multiplier Accumulator/Summer, 16-Bit, CMOS, CDIP64, TOP BRAZED, DIP-64 | Integrated Device Technology Inc | IDT7210L25P vs IDT7210L30CB |
5962-8873302ZC | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CAVITY-DOWN, PGA-68 | Integrated Device Technology Inc | IDT7210L25P vs 5962-8873302ZC |
LMA1010GC45 | Multiplier Accumulator/Summer, 16-Bit, CMOS, CPGA68, CERAMIC, PGA-68 | LOGIC Devices Inc | IDT7210L25P vs LMA1010GC45 |