Datasheets
IDT72104L40LB by: Integrated Device Technology Inc

FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC44, LCC-44

Part Details for IDT72104L40LB by Integrated Device Technology Inc

Overview of IDT72104L40LB by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for IDT72104L40LB

IDT72104L40LB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT72104L40LB Part Data Attributes

IDT72104L40LB Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT72104L40LB Integrated Device Technology Inc FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC44, LCC-44
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC
Package Description LCC-44
Pin Count 44
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 40 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 20 MHz
Cycle Time 50 ns
JESD-30 Code S-CQCC-N44
JESD-609 Code e0
Length 16.51 mm
Memory Density 36864 bit
Memory IC Type OTHER FIFO
Memory Width 9
Number of Functions 1
Number of Terminals 44
Number of Words 4096 words
Number of Words Code 4000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 4KX9
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC44,.65SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Parallel/Serial PARALLEL/SERIAL
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 3.048 mm
Standby Current-Max 0.004 A
Supply Current-Max 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.51 mm

Alternate Parts for IDT72104L40LB

This table gives cross-reference parts and alternative options found for IDT72104L40LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72104L40LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT72104S40LB FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC44, LCC-44 Integrated Device Technology Inc IDT72104L40LB vs IDT72104S40LB
Part Number Description Manufacturer Compare
IDT72104S40LB FIFO, 4KX9, 40ns, Asynchronous, CMOS, CQCC44, LCC-44 Integrated Device Technology Inc IDT72104L40LB vs IDT72104S40LB
IDT72104S50LB FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC44, LCC-44 Integrated Device Technology Inc IDT72104L40LB vs IDT72104S50LB
IDT72104S35L FIFO, 4KX9, 35ns, Asynchronous, CMOS, CQCC44, LCC-44 Integrated Device Technology Inc IDT72104L40LB vs IDT72104S35L
IDT72104L80LB FIFO, 4KX9, 80ns, Asynchronous, CMOS, CQCC44, LCC-44 Integrated Device Technology Inc IDT72104L40LB vs IDT72104L80LB
IDT72104S120L FIFO, 4KX9, 120ns, Asynchronous, CMOS, CQCC44, LCC-44 Integrated Device Technology Inc IDT72104L40LB vs IDT72104S120L
IDT72104S80LB FIFO, 4KX9, 80ns, Asynchronous, CMOS, CQCC44, LCC-44 Integrated Device Technology Inc IDT72104L40LB vs IDT72104S80LB
IDT72104S80L FIFO, 4KX9, 80ns, Asynchronous, CMOS, CQCC44, LCC-44 Integrated Device Technology Inc IDT72104L40LB vs IDT72104S80L
IDT72104L50LB FIFO, 4KX9, 50ns, Asynchronous, CMOS, CQCC44, LCC-44 Integrated Device Technology Inc IDT72104L40LB vs IDT72104L50LB
IDT72104L65L FIFO, 4KX9, 65ns, Asynchronous, CMOS, CQCC44, LCC-44 Integrated Device Technology Inc IDT72104L40LB vs IDT72104L65L
IDT72104L35L FIFO, 4KX9, 35ns, Asynchronous, CMOS, CQCC44, LCC-44 Integrated Device Technology Inc IDT72104L40LB vs IDT72104L35L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72104L40LB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72104L40LB by Integrated Device Technology Inc

  • Please alert me when IDT72104L40LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT72104L40LB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72104L40LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT72104L40LB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72104L40LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72104L40LB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: