Memory
IDT7206L35J
Integrated Device Technology Inc
Description: FIFO, 16KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32

Overview of IDT7206L35J by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Telecommunications

Price & Stock for IDT7206L35J by Integrated Device Technology Inc

Part # Manufacturer Description Stock Price Buy
Quest Components FIFO, 16K x 9, Asynchronous, 32 Pin, Plastic, PLCC 32
  • 1 $14.1000
  • 5 $10.5750
  • 25 $9.1650
$9.1650 / $14.1000 Buy Now

CAD Models for IDT7206L35J by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7206L35J by Integrated Device Technology Inc

IDT7206L35J
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
35 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
22.2 MHz
Cycle Time
45 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.9954 mm
Memory Density
147456 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
32
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.008 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
11.4554 mm
Want to compare parts?
  1. IDT7206L35J
    Integrated Device Technology Inc
    FIFO, 16KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for IDT7206L35J

This table gives cross-reference parts and alternative options found for IDT7206L35J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7206L35J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7206L35J8 FIFO, 16KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7206L35J vs IDT7206L35J8
7206L35J PLCC-32, Tube Integrated Device Technology Inc IDT7206L35J vs 7206L35J
IDT72V06L35JG FIFO, 16KX9, 35ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7206L35J vs IDT72V06L35JG
7206L35JG8 FIFO, 16KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7206L35J vs 7206L35JG8
IDT72V06L35J8 FIFO, 16KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7206L35J vs IDT72V06L35J8
72V06L35J PLCC-32, Tube Integrated Device Technology Inc IDT7206L35J vs 72V06L35J
7206L35JG FIFO, 16KX9, 35ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7206L35J vs 7206L35JG
72V06L35JG8 FIFO, 16KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7206L35J vs 72V06L35JG8
IDT7206S35J8 FIFO, 16KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7206L35J vs IDT7206S35J8
IDT7206L35JG FIFO, 16KX9, 35ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7206L35J vs IDT7206L35JG
Part Number Description Manufacturer Compare
7206L35J PLCC-32, Tube Integrated Device Technology Inc IDT7206L35J vs 7206L35J
72V06L35JG8 FIFO, 16KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7206L35J vs 72V06L35JG8
IDT72V06L35J FIFO, 16KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7206L35J vs IDT72V06L35J
7206L35JG FIFO, 16KX9, 35ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7206L35J vs 7206L35JG
7206L35PDG FIFO, 16KX9, 35ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7206L35J vs 7206L35PDG
72V06L35J8 PLCC-32, Reel Integrated Device Technology Inc IDT7206L35J vs 72V06L35J8
IDT7206S35J FIFO, 16KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7206L35J vs IDT7206S35J
IDT7206L35C FIFO, 16KX9, 35ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7206L35J vs IDT7206L35C
IDT7206S35L8 FIFO, 16KX9, 35ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT7206L35J vs IDT7206S35L8
IDT7206L35TC FIFO, 16KX9, 35ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7206L35J vs IDT7206L35TC

Related Parts for IDT7206L35J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7206L35J by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7206L35J by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7206L35J would you like to use for your alert(s)?
  • Please alert me when IDT7206L35J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7206L35J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7206L35J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7206L35J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7206L35J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7206L35J by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: