Memory
IDT7205L20DGB
Integrated Device Technology Inc
Description: FIFO, 8KX9, 20ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28

Overview of IDT7205L20DGB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for IDT7205L20DGB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7205L20DGB by Integrated Device Technology Inc

IDT7205L20DGB
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
20 ns
Cycle Time
30 ns
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e3
Length
37.211 mm
Memory Density
73728 bit
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX9
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. IDT7205L20DGB
    Integrated Device Technology Inc
    FIFO, 8KX9, 20ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28
    VS

Alternate Parts for IDT7205L20DGB

This table gives cross-reference parts and alternative options found for IDT7205L20DGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7205L20DGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7205L20PDG FIFO, 8KX9, 20ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7205L20DGB vs 7205L20PDG
7205L20PG FIFO, 8KX9, 20ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7205L20DGB vs 7205L20PG
IDT7205S20P FIFO, 8KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7205L20DGB vs IDT7205S20P
7205S20D FIFO, 8KX9, 20ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc IDT7205L20DGB vs 7205S20D
IDT7205L20PG FIFO, 8KX9, 20ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7205L20DGB vs IDT7205L20PG
7205L20PB FIFO, 8KX9, 20ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7205L20DGB vs 7205L20PB
7205L20DGB FIFO, 8KX9, 20ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7205L20DGB vs 7205L20DGB
IDT7205L20PB FIFO, 8KX9, 20ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7205L20DGB vs IDT7205L20PB
7205L20D FIFO, 8KX9, 20ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc IDT7205L20DGB vs 7205L20D
IDT7205L20PDG FIFO, 8KX9, 20ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7205L20DGB vs IDT7205L20PDG
Part Number Description Manufacturer Compare
IDT7205S20J FIFO, 8KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7205L20DGB vs IDT7205S20J
IDT7205L20PG FIFO, 8KX9, 20ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7205L20DGB vs IDT7205L20PG
7205L20PDG FIFO, 8KX9, 20ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7205L20DGB vs 7205L20PDG
IDT7205L20J8 FIFO, 8KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7205L20DGB vs IDT7205L20J8
IDT7205L20JG FIFO, 8KX9, 20ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7205L20DGB vs IDT7205L20JG
7205L20JG8 FIFO, 8KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7205L20DGB vs 7205L20JG8
7205L20DGB FIFO, 8KX9, 20ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7205L20DGB vs 7205L20DGB
7205L20PG FIFO, 8KX9, 20ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7205L20DGB vs 7205L20PG
IDT7205S20P FIFO, 8KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7205L20DGB vs IDT7205S20P
IDT7205S20J8 FIFO, 8KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7205L20DGB vs IDT7205S20J8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7205L20DGB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7205L20DGB by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7205L20DGB would you like to use for your alert(s)?
  • Please alert me when IDT7205L20DGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7205L20DGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7205L20DGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7205L20DGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7205L20DGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7205L20DGB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: