Part Details for IDT7204L15TDG by Integrated Device Technology Inc
Overview of IDT7204L15TDG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IDT7204L15TDG
IDT7204L15TDG CAD Models
IDT7204L15TDG Part Data Attributes
|
IDT7204L15TDG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7204L15TDG
Integrated Device Technology Inc
FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Cycle Time | 25 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.1475 mm | |
Memory Density | 36864 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7204L15TDG
This table gives cross-reference parts and alternative options found for IDT7204L15TDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7204L15TDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7204L15TPG | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7204L15TDG vs 7204L15TPG |
IDT7204L15TDI | FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | IDT7204L15TDG vs IDT7204L15TDI |
7204L15TD | FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7204L15TDG vs 7204L15TD |
7204L15TPI | PDIP-28, Tube | Integrated Device Technology Inc | IDT7204L15TDG vs 7204L15TPI |
IDT7204S15TD | FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 | Rochester Electronics LLC | IDT7204L15TDG vs IDT7204S15TD |
7204S15TP | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | IDT7204L15TDG vs 7204S15TP |
IDT7204S15TP | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, 0.100 INCH PITCH, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7204L15TDG vs IDT7204S15TP |
7204L15TDG | FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7204L15TDG vs 7204L15TDG |
7204S15TD | FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | IDT7204L15TDG vs 7204S15TD |
IDT7204L15TPI | FIFO, 4KX9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | IDT7204L15TDG vs IDT7204L15TPI |