Part Details for IDT7203L12PDG by Integrated Device Technology Inc
Overview of IDT7203L12PDG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7203L12PDG
IDT7203L12PDG CAD Models
IDT7203L12PDG Part Data Attributes:
|
IDT7203L12PDG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7203L12PDG
Integrated Device Technology Inc
FIFO, 2KX9, 12ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 12 ns | |
Cycle Time | 20 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.576 mm | |
Memory Density | 18432 bit | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7203L12PDG
This table gives cross-reference parts and alternative options found for IDT7203L12PDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7203L12PDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7203L12D | FIFO, 2KX9, 12ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | Integrated Device Technology Inc | IDT7203L12PDG vs IDT7203L12D |
IDT7203L12PG | FIFO, 2KX9, 12ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7203L12PDG vs IDT7203L12PG |
IDT7203L12D | FIFO, 2KX9, 12ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | Rochester Electronics LLC | IDT7203L12PDG vs IDT7203L12D |
7203L12PG8 | FIFO | Integrated Device Technology Inc | IDT7203L12PDG vs 7203L12PG8 |
7203L12PG | FIFO, 2KX9, 12ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7203L12PDG vs 7203L12PG |
IDT7203L12DG | FIFO, 2KX9, 12ns, Asynchronous, CMOS, CDIP28, GREEN, CERDIP-28 | Integrated Device Technology Inc | IDT7203L12PDG vs IDT7203L12DG |