Part Details for IDT7202LA80PB by Integrated Device Technology Inc
Overview of IDT7202LA80PB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7202LA80PB
IDT7202LA80PB CAD Models
IDT7202LA80PB Part Data Attributes
|
IDT7202LA80PB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7202LA80PB
Integrated Device Technology Inc
FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
Cycle Time | 100 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.576 mm | |
Memory Density | 9216 bit | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7202LA80PB
This table gives cross-reference parts and alternative options found for IDT7202LA80PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202LA80PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7202LA80P | FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA80PB vs IDT7202LA80P |
AM7202-80DC | FIFO, 1KX9, 80ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Rochester Electronics LLC | IDT7202LA80PB vs AM7202-80DC |
AM7202-80PC | FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | IDT7202LA80PB vs AM7202-80PC |
5962-8953602XA | FIFO, 2KX9, 80ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Matra MHS | IDT7202LA80PB vs 5962-8953602XA |
57C4502-80J/883B | FIFO, 1KX9, 80ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | AMD | IDT7202LA80PB vs 57C4502-80J/883B |
5962-8953602XB | FIFO, 2KX9, 80ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA80PB vs 5962-8953602XB |
MS7202A-80PC | FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mosel Vitelic Corporation | IDT7202LA80PB vs MS7202A-80PC |
AM7202-80PC | FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AMD | IDT7202LA80PB vs AM7202-80PC |
5962-8953602XX | FIFO, 1KX9, 80ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | IDT7202LA80PB vs 5962-8953602XX |
67C4502-80N | FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | IDT7202LA80PB vs 67C4502-80N |