Memory
IDT7202LA80PB
Integrated Device Technology Inc
Description: FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of IDT7202LA80PB by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7202LA80PB by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7202LA80PB by Integrated Device Technology Inc

IDT7202LA80PB
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
80 ns
Cycle Time
100 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.576 mm
Memory Density
9216 bit
Memory Width
9
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1KX9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.699 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. IDT7202LA80PB
    Integrated Device Technology Inc
    FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for IDT7202LA80PB

This table gives cross-reference parts and alternative options found for IDT7202LA80PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202LA80PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7202LA80P FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA80PB vs IDT7202LA80P
MS7202AL-80PC FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation IDT7202LA80PB vs MS7202AL-80PC
67C4502-80N FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 AMD IDT7202LA80PB vs 67C4502-80N
MS7202A-80PC FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation IDT7202LA80PB vs MS7202A-80PC
AM7202-80PC FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 AMD IDT7202LA80PB vs AM7202-80PC
5962-8953602XA FIFO, 1KX9, 80ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7202LA80PB vs 5962-8953602XA
57C4502-80J/883B FIFO, 1KX9, 80ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 AMD IDT7202LA80PB vs 57C4502-80J/883B
5962-8953602XC FIFO, 2KX9, 80ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7202LA80PB vs 5962-8953602XC
Part Number Description Manufacturer Compare
MS7202A-80PC FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation IDT7202LA80PB vs MS7202A-80PC
5962-8953602XA FIFO, 1KX9, 80ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7202LA80PB vs 5962-8953602XA
IDT7202LA80P FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA80PB vs IDT7202LA80P
AM7202-80PC FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 AMD IDT7202LA80PB vs AM7202-80PC
MS7202AL-80PC FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation IDT7202LA80PB vs MS7202AL-80PC
67C4502-80N FIFO, 1KX9, 80ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 AMD IDT7202LA80PB vs 67C4502-80N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7202LA80PB by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7202LA80PB by Integrated Device Technology Inc

  • Please alert me when IDT7202LA80PB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7202LA80PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7202LA80PB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7202LA80PB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7202LA80PB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7202LA80PB by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: