Memory
IDT7202LA25TP
Description: FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28

Overview of IDT7202LA25TP by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT7202LA25TP by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7202LA25TP by Integrated Device Technology Inc

IDT7202LA25TP
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
28.5 MHz
Cycle Time
35 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
34.671 mm
Memory Density
9216 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Standby Current-Max
0.0005 A
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT7202LA25TP
    Integrated Device Technology Inc
    FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28
    VS

Alternate Parts for IDT7202LA25TP

This table gives cross-reference parts and alternative options found for IDT7202LA25TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202LA25TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L8C202PC25 FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 LOGIC Devices Inc IDT7202LA25TP vs L8C202PC25
7202LA25TPI PDIP-28, Tube Integrated Device Technology Inc IDT7202LA25TP vs 7202LA25TPI
IDT7282L25TD FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7202LA25TP vs IDT7282L25TD
L8C202PI25 FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 LOGIC Devices Inc IDT7202LA25TP vs L8C202PI25
MT52C9012-25IT FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc IDT7202LA25TP vs MT52C9012-25IT
MT52C9012-25 FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc IDT7202LA25TP vs MT52C9012-25
7202LA25TPGI FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA25TP vs 7202LA25TPGI
MT52C9012-25AT FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc IDT7202LA25TP vs MT52C9012-25AT
IDT7202LA25TP FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC IDT7202LA25TP vs IDT7202LA25TP
CY7C425-25PC FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28 Cypress Semiconductor IDT7202LA25TP vs CY7C425-25PC
Part Number Description Manufacturer Compare
IDT7202LA25PDG FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA25TP vs IDT7202LA25PDG
IDT7202LA25SO FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc IDT7202LA25TP vs IDT7202LA25SO
MT52C9012-25IT FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Micron Technology Inc IDT7202LA25TP vs MT52C9012-25IT
IDT7202LA25DG FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7202LA25TP vs IDT7202LA25DG
MS7202A-25NC FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation IDT7202LA25TP vs MS7202A-25NC
IDT7202LA25PDGI FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7202LA25TP vs IDT7202LA25PDGI
7202LA25SOG8 FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28 Integrated Device Technology Inc IDT7202LA25TP vs 7202LA25SOG8
CY7C424-25DC FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor IDT7202LA25TP vs CY7C424-25DC
L8C202PC25 FIFO, 1KX9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 LOGIC Devices Inc IDT7202LA25TP vs L8C202PC25
IDT7202LA25DGI FIFO, 1KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7202LA25TP vs IDT7202LA25DGI

Related Parts for IDT7202LA25TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7202LA25TP by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7202LA25TP by Integrated Device Technology Inc

  • Please alert me when IDT7202LA25TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT7202LA25TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7202LA25TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT7202LA25TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7202LA25TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7202LA25TP by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: