Part Details for IDT7201SA65TC by Rochester Electronics LLC
Overview of IDT7201SA65TC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7201SA65TC
IDT7201SA65TC CAD Models
IDT7201SA65TC Part Data Attributes
|
IDT7201SA65TC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IDT7201SA65TC
Rochester Electronics LLC
FIFO, 512X9, 65ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 80 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 4608 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for IDT7201SA65TC
This table gives cross-reference parts and alternative options found for IDT7201SA65TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201SA65TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8986302YX | Temic Semiconductors | Check for Price | FIFO, 512X9, 65ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | IDT7201SA65TC vs 5962-8986302YX |
IDT7201SA65TC | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 65ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | IDT7201SA65TC vs IDT7201SA65TC |
5962-8986302YX | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 65ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | IDT7201SA65TC vs 5962-8986302YX |
IDT7201LA65DB | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 65ns, Asynchronous, CMOS, CDIP28, THIN, CERDIP-28 | IDT7201SA65TC vs IDT7201LA65DB |
5962-8986302YA | Matra MHS | Check for Price | FIFO, 512X9, 65ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | IDT7201SA65TC vs 5962-8986302YA |