Part Details for IDT7201SA35SO by Integrated Device Technology Inc
Overview of IDT7201SA35SO by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7201SA35SO
IDT7201SA35SO CAD Models
IDT7201SA35SO Part Data Attributes
|
IDT7201SA35SO
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7201SA35SO
Integrated Device Technology Inc
FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 22.22 MHz | |
Cycle Time | 45 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for IDT7201SA35SO
This table gives cross-reference parts and alternative options found for IDT7201SA35SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201SA35SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7201SA35SO | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28 | IDT7201SA35SO vs 7201SA35SO |
IDT72V01L35SO8 | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28 | IDT7201SA35SO vs IDT72V01L35SO8 |
IDT7201SA35SO8 | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, SOIC-28 | IDT7201SA35SO vs IDT7201SA35SO8 |
IDT7201LA35SOG8 | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28, SOIC-28 | IDT7201SA35SO vs IDT7201LA35SOG8 |
IDT7201LA35SOG | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | IDT7201SA35SO vs IDT7201LA35SOG |
IDT7201LA35SO | Rochester Electronics LLC | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28, SOIC-28 | IDT7201SA35SO vs IDT7201LA35SO |
IDT7201LA35SO | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28, SOIC-28 | IDT7201SA35SO vs IDT7201LA35SO |
72V01L35SO | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28 | IDT7201SA35SO vs 72V01L35SO |
7201LA35SOG8 | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28, SOIC-28 | IDT7201SA35SO vs 7201LA35SOG8 |
IDT72V01L35SO | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28 | IDT7201SA35SO vs IDT72V01L35SO |