Part Details for IDT7201LA50PDGB by Integrated Device Technology Inc
Overview of IDT7201LA50PDGB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7201LA50PDGB
IDT7201LA50PDGB CAD Models
IDT7201LA50PDGB Part Data Attributes:
|
IDT7201LA50PDGB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7201LA50PDGB
Integrated Device Technology Inc
FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 15 MHz | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.576 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.699 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for IDT7201LA50PDGB
This table gives cross-reference parts and alternative options found for IDT7201LA50PDGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201LA50PDGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7201LA50PB | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7201LA50PDGB vs 7201LA50PB |
IDT7201LA50PB | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7201LA50PDGB vs IDT7201LA50PB |
IDT7201LA50PDG | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7201LA50PDGB vs IDT7201LA50PDG |
7201LA50DB | CDIP-28, Tube | Integrated Device Technology Inc | IDT7201LA50PDGB vs 7201LA50DB |
IDT7201LA50DGB | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7201LA50PDGB vs IDT7201LA50DGB |
7201LA50PDGB | FIFO, 512X9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7201LA50PDGB vs 7201LA50PDGB |
IDT7201LA50DG | FIFO, 512X9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7201LA50PDGB vs IDT7201LA50DG |