Part Details for IDT7201LA40DB by Integrated Device Technology Inc
Overview of IDT7201LA40DB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7201LA40DB
IDT7201LA40DB CAD Models
IDT7201LA40DB Part Data Attributes
|
IDT7201LA40DB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7201LA40DB
Integrated Device Technology Inc
FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, THIN, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | THIN, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Cycle Time | 50 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0009 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IDT7201LA40DB
This table gives cross-reference parts and alternative options found for IDT7201LA40DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201LA40DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7201SA40TCB | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | IDT7201LA40DB vs IDT7201SA40TCB |
5962-8986304YX | Teledyne e2v | Check for Price | FIFO, 512X9, 40ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | IDT7201LA40DB vs 5962-8986304YX |
CY7C421-40DC | Cypress Semiconductor | Check for Price | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | IDT7201LA40DB vs CY7C421-40DC |
5962-8986304YX | Cypress Semiconductor | Check for Price | FIFO, 512X9, 40ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | IDT7201LA40DB vs 5962-8986304YX |
5962-8986304YX | Temic Semiconductors | Check for Price | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | IDT7201LA40DB vs 5962-8986304YX |
IDT7201LA40TDB | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, THIN, CERDIP-28 | IDT7201LA40DB vs IDT7201LA40TDB |
CY7C421-40DI | Cypress Semiconductor | Check for Price | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | IDT7201LA40DB vs CY7C421-40DI |
5962-8986304YA | Matra MHS | Check for Price | FIFO, 512X9, 40ns, Asynchronous, CMOS, 1.485 X 0.310 INCH, 0.230 INCH HIEGHT, DIP-28 | IDT7201LA40DB vs 5962-8986304YA |
5962-8986304YA | Temic Semiconductors | Check for Price | FIFO, 512X9, 40ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | IDT7201LA40DB vs 5962-8986304YA |
IDT7201LA40DB | Hughes Aircraft | Check for Price | FIFO | IDT7201LA40DB vs IDT7201LA40DB |