Memory
IDT7201LA15TDGI
Integrated Device Technology Inc
Description: FIFO, 512X9, 15ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28

Overview of IDT7201LA15TDGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT7201LA15TDGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7201LA15TDGI by Integrated Device Technology Inc

IDT7201LA15TDGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
Additional Feature
RETRANSMIT
Cycle Time
25 ns
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e3
Length
37.1475 mm
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
512 words
Number of Words Code
512
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X9
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. IDT7201LA15TDGI
    Integrated Device Technology Inc
    FIFO, 512X9, 15ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28
    VS

Alternate Parts for IDT7201LA15TDGI

This table gives cross-reference parts and alternative options found for IDT7201LA15TDGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7201LA15TDGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7201SA15TP FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7201LA15TDGI vs IDT7201SA15TP
7201LA15TD FIFO, 512X9, 15ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc IDT7201LA15TDGI vs 7201LA15TD
7201LA15TPI PDIP-28, Tube Integrated Device Technology Inc IDT7201LA15TDGI vs 7201LA15TPI
IDT7201LA15TP FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7201LA15TDGI vs IDT7201LA15TP
IDT7201LA15TPGI FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7201LA15TDGI vs IDT7201LA15TPGI
IDT7201LA15TDG FIFO, 512X9, 15ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7201LA15TDGI vs IDT7201LA15TDG
7201LA15TPGI FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28 Renesas Electronics Corporation IDT7201LA15TDGI vs 7201LA15TPGI
7201LA15TDG FIFO, 512X9, 15ns, Asynchronous, CMOS, CDIP28 Integrated Device Technology Inc IDT7201LA15TDGI vs 7201LA15TDG
7201LA15TPGI FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7201LA15TDGI vs 7201LA15TPGI
IDT7201LA15TPI FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC IDT7201LA15TDGI vs IDT7201LA15TPI
Part Number Description Manufacturer Compare
IDT7201LA15L FIFO, 512X9, 15ns, Asynchronous, CMOS, CQCC32, LCC-32 Rochester Electronics LLC IDT7201LA15TDGI vs IDT7201LA15L
IDT7201SA15L FIFO, 512X9, 15ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT7201LA15TDGI vs IDT7201SA15L
7201LA15SO8 SOIC-28, Reel Integrated Device Technology Inc IDT7201LA15TDGI vs 7201LA15SO8
IDT7201LA15SO FIFO, 512X9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 Rochester Electronics LLC IDT7201LA15TDGI vs IDT7201LA15SO
IDT7201LA15TD FIFO, 512X9, 15ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7201LA15TDGI vs IDT7201LA15TD
IDT7201LA15TP FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7201LA15TDGI vs IDT7201LA15TP
7201LA15JI8 PLCC-32, Reel Integrated Device Technology Inc IDT7201LA15TDGI vs 7201LA15JI8
IDT7201SA15Y8 FIFO, 512X9, 15ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc IDT7201LA15TDGI vs IDT7201SA15Y8
7201LA15PGI FIFO, 512X9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7201LA15TDGI vs 7201LA15PGI
IDT7201LA15SOGI8 FIFO, 512X9, 15ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28 Integrated Device Technology Inc IDT7201LA15TDGI vs IDT7201LA15SOGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7201LA15TDGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7201LA15TDGI by Integrated Device Technology Inc

  • Please alert me when IDT7201LA15TDGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7201LA15TDGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7201LA15TDGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7201LA15TDGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7201LA15TDGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7201LA15TDGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: