Part Details for IDT7200S50Y8 by Integrated Device Technology Inc
Overview of IDT7200S50Y8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7200S50Y8
IDT7200S50Y8 CAD Models
IDT7200S50Y8 Part Data Attributes
|
IDT7200S50Y8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7200S50Y8
Integrated Device Technology Inc
FIFO, 256X9, 50ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Memory Density | 2304 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for IDT7200S50Y8
This table gives cross-reference parts and alternative options found for IDT7200S50Y8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7200S50Y8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7200L50Y | FIFO, 256X9, 50ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Device Technology Inc | IDT7200S50Y8 vs IDT7200L50Y |
IDT7200S50Y | FIFO, 256X9, 50ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Device Technology Inc | IDT7200S50Y8 vs IDT7200S50Y |
7200S50Y | FIFO, 256X9, 50ns, Asynchronous, CMOS, PDSO28 | Integrated Device Technology Inc | IDT7200S50Y8 vs 7200S50Y |