Memory
IDT7200S50LB8
Integrated Device Technology Inc
Description: FIFO, 256X9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32

Overview of IDT7200S50LB8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT7200S50LB8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7200S50LB8 by Integrated Device Technology Inc

IDT7200S50LB8
Integrated Device Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
Package Description
LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
Additional Feature
RETRANSMIT
Cycle Time
25 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Memory Density
147456 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
256 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.165 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. IDT7200S50LB8
    Integrated Device Technology Inc
    FIFO, 256X9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32
    VS

Alternate Parts for IDT7200S50LB8

This table gives cross-reference parts and alternative options found for IDT7200S50LB8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7200S50LB8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7200S50L FIFO, 256X9, 50ns, Asynchronous, CMOS, CQCC32 Integrated Device Technology Inc IDT7200S50LB8 vs 7200S50L
IDT7200S50L8 FIFO, 256X9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT7200S50LB8 vs IDT7200S50L8
7200L50LB FIFO, 256X9, 50ns, Asynchronous, CMOS, CQCC32 Integrated Device Technology Inc IDT7200S50LB8 vs 7200L50LB
IDT7200S50LB FIFO, 256X9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT7200S50LB8 vs IDT7200S50LB
IDT7200L50LB8 FIFO, 256X9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT7200S50LB8 vs IDT7200L50LB8
Part Number Description Manufacturer Compare
IDT7200L50TDG FIFO, 256X9, 50ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7200S50LB8 vs IDT7200L50TDG
7200L50J PLCC-32, Tube Integrated Device Technology Inc IDT7200S50LB8 vs 7200L50J
IDT7200L50Y FIFO, 256X9, 50ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Device Technology Inc IDT7200S50LB8 vs IDT7200L50Y
IDT7200L50LB8 FIFO, 256X9, 50ns, Asynchronous, CMOS, CQCC32, LCC-32 Integrated Device Technology Inc IDT7200S50LB8 vs IDT7200L50LB8
IDT7200S50J FIFO, 256X9, 50ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc IDT7200S50LB8 vs IDT7200S50J
IDT7200L50TPG FIFO, 256X9, 50ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7200S50LB8 vs IDT7200L50TPG
IDT7200S50TP FIFO, 256X9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 Integrated Device Technology Inc IDT7200S50LB8 vs IDT7200S50TP
IDT7200L50TC FIFO, 256X9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc IDT7200S50LB8 vs IDT7200L50TC
7200L50SOB FIFO, 256X9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc IDT7200S50LB8 vs 7200L50SOB
IDT7200L50SOB FIFO, 256X9, 50ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc IDT7200S50LB8 vs IDT7200L50SOB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7200S50LB8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7200S50LB8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7200S50LB8 would you like to use for your alert(s)?
  • Please alert me when IDT7200S50LB8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7200S50LB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7200S50LB8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7200S50LB8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7200S50LB8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7200S50LB8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: