Memory
IDT7200S25SO8
Integrated Device Technology Inc
Description: FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, SOIC-28

Overview of IDT7200S25SO8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for IDT7200S25SO8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT7200S25SO8 by Integrated Device Technology Inc

IDT7200S25SO8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.330 INCH, SOIC-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Additional Feature
RETRANSMIT
Cycle Time
35 ns
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Memory Density
2304 bit
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. IDT7200S25SO8
    Integrated Device Technology Inc
    FIFO, 256X9, 25ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, SOIC-28
    VS

Alternate Parts for IDT7200S25SO8

This table gives cross-reference parts and alternative options found for IDT7200S25SO8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7200S25SO8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7200L80SOB FIFO, 256X9, 80ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc IDT7200S25SO8 vs IDT7200L80SOB
IDT7200S80SO8 FIFO, 256X9, 80ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, SOIC-28 Integrated Device Technology Inc IDT7200S25SO8 vs IDT7200S80SO8
MS7200L-80FC FIFO, 256X9, 80ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, SO-28 Mosel Vitelic Corporation IDT7200S25SO8 vs MS7200L-80FC
IDT7200S15SO FIFO, 256X9, 15ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, SOIC-28 Integrated Device Technology Inc IDT7200S25SO8 vs IDT7200S15SO
IDT7200L40SOB FIFO, 256X9, 40ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc IDT7200S25SO8 vs IDT7200L40SOB
IDT7200S20SO FIFO, 256X9, 20ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, SOIC-28 Integrated Device Technology Inc IDT7200S25SO8 vs IDT7200S20SO
IDT7200L80SO8 FIFO, 256X9, 80ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, SOIC-28 Integrated Device Technology Inc IDT7200S25SO8 vs IDT7200L80SO8
IDT7200S120SO FIFO, 256X9, 120ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, SOIC-28 Integrated Device Technology Inc IDT7200S25SO8 vs IDT7200S120SO
IDT7200L65SOB FIFO, 256X9, 65ns, Asynchronous, CMOS, PDSO28, SOIC-28 Integrated Device Technology Inc IDT7200S25SO8 vs IDT7200L65SOB
IDT7200S80SO FIFO, 256X9, 80ns, Asynchronous, CMOS, PDSO28, 0.330 INCH, SOIC-28 Integrated Device Technology Inc IDT7200S25SO8 vs IDT7200S80SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7200S25SO8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7200S25SO8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7200S25SO8 would you like to use for your alert(s)?
  • Please alert me when IDT7200S25SO8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7200S25SO8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7200S25SO8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7200S25SO8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7200S25SO8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7200S25SO8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: