Part Details for IDT7200L65D by Integrated Device Technology Inc
Overview of IDT7200L65D by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT7200L65D
IDT7200L65D CAD Models
IDT7200L65D Part Data Attributes
|
IDT7200L65D
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7200L65D
Integrated Device Technology Inc
FIFO, 256X9, 65ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 12.5 MHz | |
Cycle Time | 80 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT7200L65D
This table gives cross-reference parts and alternative options found for IDT7200L65D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7200L65D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7200L65DB | FIFO, 256X9, 65ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | IDT7200L65D vs IDT7200L65DB |
AM7200-65/BXA | FIFO, 256X9, 65ns, Asynchronous, CMOS, CDIP28, | AMD | IDT7200L65D vs AM7200-65/BXA |
AM7200-65DC | FIFO, 256X9, 65ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | AMD | IDT7200L65D vs AM7200-65DC |
AM7200-65PC | FIFO, 256X9, 65ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | IDT7200L65D vs AM7200-65PC |
67C4500-65J | FIFO, 256X9, 65ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | AMD | IDT7200L65D vs 67C4500-65J |
67C4500-65N | FIFO, 256X9, 65ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | IDT7200L65D vs 67C4500-65N |
IDT7200L65TP | FIFO, 256X9, 65ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, THIN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7200L65D vs IDT7200L65TP |
57C4500-65J/883B | FIFO, 256X9, 65ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | AMD | IDT7200L65D vs 57C4500-65J/883B |
67C4500-65NL | FIFO, 256X9, 65ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | AMD | IDT7200L65D vs 67C4500-65NL |
CY7C419-65PC | FIFO, 256X9, 65ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | IDT7200L65D vs CY7C419-65PC |