Memory
IDT71V67803S133BQG
Integrated Device Technology Inc
Description: Cache SRAM, 512KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, GREEN, FBGA-165

Overview of IDT71V67803S133BQG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT71V67803S133BQG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71V67803S133BQG by Integrated Device Technology Inc

IDT71V67803S133BQG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
TBGA,
Pin Count
165
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
4.2 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B165
JESD-609 Code
e1
Length
15 mm
Memory Density
9437184 bit
Memory IC Type
CACHE SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
165
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX18
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. IDT71V67803S133BQG
    Integrated Device Technology Inc
    Cache SRAM, 512KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, GREEN, FBGA-165
    VS

Alternate Parts for IDT71V67803S133BQG

This table gives cross-reference parts and alternative options found for IDT71V67803S133BQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V67803S133BQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V67803S133BQI Cache SRAM, 512KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 Integrated Device Technology Inc IDT71V67803S133BQG vs IDT71V67803S133BQI
Part Number Description Manufacturer Compare
IDT71V67803S133BQGI Cache SRAM, 512KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, GREEN, FBGA-165 Integrated Device Technology Inc IDT71V67803S133BQG vs IDT71V67803S133BQGI
IDT71V67803S133BQI Cache SRAM, 512KX18, 4.2ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 Integrated Device Technology Inc IDT71V67803S133BQG vs IDT71V67803S133BQI

Related Parts for IDT71V67803S133BQG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71V67803S133BQG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71V67803S133BQG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71V67803S133BQG would you like to use for your alert(s)?
  • Please alert me when IDT71V67803S133BQG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71V67803S133BQG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71V67803S133BQG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71V67803S133BQG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71V67803S133BQG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71V67803S133BQG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: