Part Details for IDT71V67613S200PF by Integrated Device Technology Inc
Overview of IDT71V67613S200PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V67613S200PF
IDT71V67613S200PF CAD Models
IDT71V67613S200PF Part Data Attributes
|
IDT71V67613S200PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V67613S200PF
Integrated Device Technology Inc
Cache SRAM, 256KX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.1 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT71V67613S200PF
This table gives cross-reference parts and alternative options found for IDT71V67613S200PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V67613S200PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1360C-200AXC | QDR SRAM, 256KX36, 3ns, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | IDT71V67613S200PF vs CY7C1360C-200AXC |
CY7C1360B-166AI | Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | IDT71V67613S200PF vs CY7C1360B-166AI |
CY7C1366C-166AXC | Cache SRAM, 256KX36, 3.5ns, CMOS, PQFP100, 20 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IDT71V67613S200PF vs CY7C1366C-166AXC |
K7A803609A-QC200 | Cache SRAM, 256KX36, 3.1ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | IDT71V67613S200PF vs K7A803609A-QC200 |
AS7C33256PFD36A-200TQC | Cache SRAM, 256KX36, 3ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Integrated Silicon Solution Inc | IDT71V67613S200PF vs AS7C33256PFD36A-200TQC |
CY7C1360C-250AXCT | Cache SRAM, 256KX36, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IDT71V67613S200PF vs CY7C1360C-250AXCT |
CY7C1360A-166AI | Cache SRAM, 256KX36, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | IDT71V67613S200PF vs CY7C1360A-166AI |
IS61LPD25636D-200TQ | Cache SRAM, 256KX36, 3.1ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | IDT71V67613S200PF vs IS61LPD25636D-200TQ |
UPD4482363GF-A50 | Cache SRAM, 256KX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 | NEC Electronics Group | IDT71V67613S200PF vs UPD4482363GF-A50 |
CY7C1354C-200AXC | ZBT SRAM, 256KX36, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | IDT71V67613S200PF vs CY7C1354C-200AXC |