Part Details for IDT71V65603S100BQGI by Integrated Device Technology Inc
Overview of IDT71V65603S100BQGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Renewable Energy
Robotics and Drones
Part Details for IDT71V65603S100BQGI
IDT71V65603S100BQGI CAD Models
IDT71V65603S100BQGI Part Data Attributes
|
IDT71V65603S100BQGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V65603S100BQGI
Integrated Device Technology Inc
ZBT SRAM, 256KX36, 5ns, CMOS, PBGA165, FBGA-165
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TBGA, BGA165,11X15,40 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | BURST COUNTER | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for IDT71V65603S100BQGI
This table gives cross-reference parts and alternative options found for IDT71V65603S100BQGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V65603S100BQGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V65603S100BQG8 | CABGA-165, Reel | Integrated Device Technology Inc | IDT71V65603S100BQGI vs 71V65603S100BQG8 |
71V65603S100BQG | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray | Renesas Electronics Corporation | IDT71V65603S100BQGI vs 71V65603S100BQG |
IDT71V65603S100BQG | ZBT SRAM, 256KX36, 5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | IDT71V65603S100BQGI vs IDT71V65603S100BQG |
71V65603S100BQG | CABGA-165, Tray | Integrated Device Technology Inc | IDT71V65603S100BQGI vs 71V65603S100BQG |
71V65603S100BQGI | 3.3V 256K X 36 ZBT Synchronous 3.3V I/O PipeLined SRAM, CABGA136/Tray | Renesas Electronics Corporation | IDT71V65603S100BQGI vs 71V65603S100BQGI |
71V65603S100BQGI | CABGA-165, Tray | Integrated Device Technology Inc | IDT71V65603S100BQGI vs 71V65603S100BQGI |
IDT71V65603S100BQ | ZBT SRAM, 256KX36, 5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | IDT71V65603S100BQGI vs IDT71V65603S100BQ |
71V65603S100BQGI8 | CABGA-165, Reel | Integrated Device Technology Inc | IDT71V65603S100BQGI vs 71V65603S100BQGI8 |
IDT71V65603S100BQI | ZBT SRAM, 256KX36, 5ns, CMOS, PBGA165, FBGA-165 | Integrated Device Technology Inc | IDT71V65603S100BQGI vs IDT71V65603S100BQI |
71V65603S100BQI | CABGA-165, Tray | Integrated Device Technology Inc | IDT71V65603S100BQGI vs 71V65603S100BQI |