Part Details for IDT71V416YS12PHG8 by Integrated Device Technology Inc
Overview of IDT71V416YS12PHG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V416YS12PHG8
IDT71V416YS12PHG8 CAD Models
IDT71V416YS12PHG8 Part Data Attributes
|
IDT71V416YS12PHG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V416YS12PHG8
Integrated Device Technology Inc
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IDT71V416YS12PHG8
This table gives cross-reference parts and alternative options found for IDT71V416YS12PHG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V416YS12PHG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KM616V4002BLTI-120 | Samsung Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IDT71V416YS12PHG8 vs KM616V4002BLTI-120 |
CY7C1041BV33-12ZC | Rochester Electronics LLC | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | IDT71V416YS12PHG8 vs CY7C1041BV33-12ZC |
CY7C1041BNV33L-12ZCT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | IDT71V416YS12PHG8 vs CY7C1041BNV33L-12ZCT |
IDT71V416L12PHGI8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | IDT71V416YS12PHG8 vs IDT71V416L12PHGI8 |
CY7C1041BNV33L-12ZXC | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | IDT71V416YS12PHG8 vs CY7C1041BNV33L-12ZXC |
IS61LV25616AL-12T | Integrated Silicon Solution Inc | Check for Price | 256KX16 STANDARD SRAM, 12ns, PDSO44, PLASTIC, TSOP2-44 | IDT71V416YS12PHG8 vs IS61LV25616AL-12T |
UPD444016LG5-A12-7JF | NEC Electronics Group | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IDT71V416YS12PHG8 vs UPD444016LG5-A12-7JF |
CY7C1041CV33-12ZCT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 | IDT71V416YS12PHG8 vs CY7C1041CV33-12ZCT |
R1RW0416DSB-2LR | Renesas Electronics Corporation | Check for Price | 256KX16 STANDARD SRAM, 12ns, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IDT71V416YS12PHG8 vs R1RW0416DSB-2LR |
UPD444016LG5-A12Y-7JF | Renesas Electronics Corporation | Check for Price | 256X16 STANDARD SRAM, 12ns, PDSO44, 10.16 MM, PLASTIC, TSOP2-44 | IDT71V416YS12PHG8 vs UPD444016LG5-A12Y-7JF |