Memory
IDT71V416L12PHG8
Integrated Device Technology Inc
Description: Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44

Overview of IDT71V416L12PHG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IDT71V416L12PHG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71V416L12PHG8 by Integrated Device Technology Inc

IDT71V416L12PHG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP44,.46,32
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Date Of Intro
1998-08-01
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e3
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
3 V
Supply Current-Max
0.17 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
10.16 mm
Want to compare parts?
  1. IDT71V416L12PHG8
    Integrated Device Technology Inc
    Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
    VS

Alternate Parts for IDT71V416L12PHG8

This table gives cross-reference parts and alternative options found for IDT71V416L12PHG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V416L12PHG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71V416YL12PH8 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V416L12PHG8 vs 71V416YL12PH8
71V416YL12PHG8 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 Integrated Device Technology Inc IDT71V416L12PHG8 vs 71V416YL12PHG8
UPD444016LG5-A12-7JF Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 NEC Electronics America Inc IDT71V416L12PHG8 vs UPD444016LG5-A12-7JF
CY7C1041BV33-12ZCT Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor IDT71V416L12PHG8 vs CY7C1041BV33-12ZCT
UPD444016LG5-A12Y-7JF-A Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 NEC Electronics Group IDT71V416L12PHG8 vs UPD444016LG5-A12Y-7JF-A
KM616V4002BLT-12 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Samsung Semiconductor IDT71V416L12PHG8 vs KM616V4002BLT-12
AS7C34098A-12TC Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 Alliance Semiconductor Corporation IDT71V416L12PHG8 vs AS7C34098A-12TC
CY7C1041CV33-12ZC Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor IDT71V416L12PHG8 vs CY7C1041CV33-12ZC
IDT71V416S12PHG Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V416L12PHG8 vs IDT71V416S12PHG
CY7C1041BNV33L-12ZXC Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor IDT71V416L12PHG8 vs CY7C1041BNV33L-12ZXC
Part Number Description Manufacturer Compare
IDT71V416YL12YG Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc IDT71V416L12PHG8 vs IDT71V416YL12YG
CY7C1041BV33-12ZC Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor IDT71V416L12PHG8 vs CY7C1041BV33-12ZC
71V416L12PHG 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP135/Tray Renesas Electronics Corporation IDT71V416L12PHG8 vs 71V416L12PHG
71V416L12PH8 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc IDT71V416L12PHG8 vs 71V416L12PH8
HY63V16400J-12 Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 SK Hynix Inc IDT71V416L12PHG8 vs HY63V16400J-12
GVT73256A16TS-12C Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Cypress Semiconductor IDT71V416L12PHG8 vs GVT73256A16TS-12C
IS61LV25616L-12KI Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Integrated Silicon Solution Inc IDT71V416L12PHG8 vs IS61LV25616L-12KI
CY7C1041BNV33L-12ZCT Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor IDT71V416L12PHG8 vs CY7C1041BNV33L-12ZCT
71V416S12PHG8 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout, TSOP0/Reel Renesas Electronics Corporation IDT71V416L12PHG8 vs 71V416S12PHG8
AS7C34098A-12JCN Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Alliance Semiconductor Corporation IDT71V416L12PHG8 vs AS7C34098A-12JCN

Related Parts for IDT71V416L12PHG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71V416L12PHG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71V416L12PHG8 by Integrated Device Technology Inc

  • Please alert me when IDT71V416L12PHG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT71V416L12PHG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71V416L12PHG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT71V416L12PHG8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71V416L12PHG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71V416L12PHG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: