Part Details for IDT71V3576SA150BGGI by Integrated Device Technology Inc
Overview of IDT71V3576SA150BGGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V3576SA150BGGI
IDT71V3576SA150BGGI CAD Models
IDT71V3576SA150BGGI Part Data Attributes
|
IDT71V3576SA150BGGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V3576SA150BGGI
Integrated Device Technology Inc
Cache SRAM, 128KX36, 3.8ns, CMOS, PBGA119, ROHS COMPLIANT, BGA-119
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | ROHS COMPLIANT, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 150 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.035 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.305 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for IDT71V3576SA150BGGI
This table gives cross-reference parts and alternative options found for IDT71V3576SA150BGGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V3576SA150BGGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V3576SA150BGI8 | Cache SRAM, 128KX36, 3.8ns, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | IDT71V3576SA150BGGI vs IDT71V3576SA150BGI8 |
71V3576SA150BGGI8 | Standard SRAM, 128KX36, 3.8ns, CMOS, PBGA119 | Integrated Device Technology Inc | IDT71V3576SA150BGGI vs 71V3576SA150BGGI8 |
IDT71V3576SA150BGI | Cache SRAM, 128KX36, 3.8ns, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | IDT71V3576SA150BGGI vs IDT71V3576SA150BGI |
71V3576SA150BGGI | Cache SRAM, 128KX36, 3.8ns, CMOS, PBGA119, ROHS COMPLIANT, BGA-119 | Integrated Device Technology Inc | IDT71V3576SA150BGGI vs 71V3576SA150BGGI |
IDT71V3576YSA150BGI | Cache SRAM, 128KX36, 3.8ns, CMOS, PBGA119, BGA-119 | Integrated Device Technology Inc | IDT71V3576SA150BGGI vs IDT71V3576YSA150BGI |
71V3576SA150BGI | Standard SRAM, 128KX36, 3.8ns, CMOS, PBGA119 | Integrated Device Technology Inc | IDT71V3576SA150BGGI vs 71V3576SA150BGI |
71V3576SA150BGI8 | Standard SRAM, 128KX36, 3.8ns, CMOS, PBGA119 | Integrated Device Technology Inc | IDT71V3576SA150BGGI vs 71V3576SA150BGI8 |