Datasheets
IDT71V35761S200PFG8 by: Integrated Device Technology Inc

Cache SRAM, 128KX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, GREEN, PLASTIC, TQFP-100

Part Details for IDT71V35761S200PFG8 by Integrated Device Technology Inc

Overview of IDT71V35761S200PFG8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for IDT71V35761S200PFG8

IDT71V35761S200PFG8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT71V35761S200PFG8 Part Data Attributes

IDT71V35761S200PFG8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT71V35761S200PFG8 Integrated Device Technology Inc Cache SRAM, 128KX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, GREEN, PLASTIC, TQFP-100
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description LQFP,
Pin Count 100
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 3.1 ns
Additional Feature PIPELINED ARCHITECTURE
JESD-30 Code R-PQFP-G100
JESD-609 Code e3
Length 20 mm
Memory Density 4718592 bit
Memory IC Type CACHE SRAM
Memory Width 36
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 100
Number of Words 131072 words
Number of Words Code 128000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX36
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm

Alternate Parts for IDT71V35761S200PFG8

This table gives cross-reference parts and alternative options found for IDT71V35761S200PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V35761S200PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT71V35761S200PF9 Cache SRAM, 128KX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V35761S200PFG8 vs IDT71V35761S200PF9
IS61LP12836-200TQ Cache SRAM, 128KX36, 3.1ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc IDT71V35761S200PFG8 vs IS61LP12836-200TQ
IS61LP12836-200TQI Cache SRAM, 128KX36, 3.1ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc IDT71V35761S200PFG8 vs IS61LP12836-200TQI
IDT71V35761S200PFG Cache SRAM, 128KX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V35761S200PFG8 vs IDT71V35761S200PFG
IDT71V35761S200PFI8 Cache SRAM, 128KX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V35761S200PFG8 vs IDT71V35761S200PFI8
Part Number Description Manufacturer Compare
IDT71V35761S200PFI8 Cache SRAM, 128KX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V35761S200PFG8 vs IDT71V35761S200PFI8
IS61LP12836-200TQI Cache SRAM, 128KX36, 3.1ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc IDT71V35761S200PFG8 vs IS61LP12836-200TQI
IDT71V35761S200PFG Cache SRAM, 128KX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, GREEN, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V35761S200PFG8 vs IDT71V35761S200PFG
IDT71V35761S200PF9 Cache SRAM, 128KX36, 3.1ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc IDT71V35761S200PFG8 vs IDT71V35761S200PF9

IDT71V35761S200PFG8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71V35761S200PFG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71V35761S200PFG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71V35761S200PFG8 would you like to use for your alert(s)?
  • Please alert me when IDT71V35761S200PFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71V35761S200PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71V35761S200PFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71V35761S200PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71V35761S200PFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71V35761S200PFG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: