Part Details for IDT71V3558S166PF9 by Integrated Device Technology Inc
Overview of IDT71V3558S166PF9 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V3558S166PF9
IDT71V3558S166PF9 CAD Models
IDT71V3558S166PF9 Part Data Attributes
|
IDT71V3558S166PF9
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V3558S166PF9
Integrated Device Technology Inc
ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100, PLASTIC, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for IDT71V3558S166PF9
This table gives cross-reference parts and alternative options found for IDT71V3558S166PF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V3558S166PF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71V3558S166PFGI | Renesas Electronics Corporation | Check for Price | 3.3V 256K x 18 ZBT Synchronous PipeLined SRAM w/3.3V I/O, TQFP72/Tray | IDT71V3558S166PF9 vs 71V3558S166PFGI |
IDT71V3558S166PFI9 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | IDT71V3558S166PF9 vs IDT71V3558S166PFI9 |
IDT71V3558S166PF8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | IDT71V3558S166PF9 vs IDT71V3558S166PF8 |
71V3558XS166PFI8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100 | IDT71V3558S166PF9 vs 71V3558XS166PFI8 |
IDT71V3558XS166PFG8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100 | IDT71V3558S166PF9 vs IDT71V3558XS166PFG8 |
71V3558XS166PFGI | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 | IDT71V3558S166PF9 vs 71V3558XS166PFGI |
71V3558S166PFG | Integrated Device Technology Inc | Check for Price | TQFP-100, Tray | IDT71V3558S166PF9 vs 71V3558S166PFG |