Part Details for IDT71V3558S100BQI by Integrated Device Technology Inc
Overview of IDT71V3558S100BQI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V3558S100BQI
IDT71V3558S100BQI CAD Models
IDT71V3558S100BQI Part Data Attributes
|
IDT71V3558S100BQI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V3558S100BQI
Integrated Device Technology Inc
ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, 13 X 15 MM, FINE PITCH, BGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 13 X 15 MM, FINE PITCH, BGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.045 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.255 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for IDT71V3558S100BQI
This table gives cross-reference parts and alternative options found for IDT71V3558S100BQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V3558S100BQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71V3558XS100BQGI | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | IDT71V3558S100BQI vs IDT71V3558XS100BQGI |
71V2558XS100BQI | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, 13 X 15 MM, FPBGA-165 | Integrated Device Technology Inc | IDT71V3558S100BQI vs 71V2558XS100BQI |
IDT71V3558XS100BQI | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165 | Integrated Device Technology Inc | IDT71V3558S100BQI vs IDT71V3558XS100BQI |
IDT71V3558XS100BQGI8 | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165 | Integrated Device Technology Inc | IDT71V3558S100BQI vs IDT71V3558XS100BQGI8 |
71V3558XS100BQI8 | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165 | Integrated Device Technology Inc | IDT71V3558S100BQI vs 71V3558XS100BQI8 |
71V3558XS100BQGI | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | IDT71V3558S100BQI vs 71V3558XS100BQGI |
71V3558S100BQGI8 | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165 | Integrated Device Technology Inc | IDT71V3558S100BQI vs 71V3558S100BQGI8 |
71V3558S100BQGI | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, 13 X 15 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | IDT71V3558S100BQI vs 71V3558S100BQGI |
IDT71V3548S100BQI | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Integrated Device Technology Inc | IDT71V3558S100BQI vs IDT71V3548S100BQI |
71V2558S100BQGI | ZBT SRAM, 256KX18, 5ns, CMOS, PBGA165, 15 X 13 MM, ROHS COMPLIANT, FBGA-165 | Integrated Device Technology Inc | IDT71V3558S100BQI vs 71V2558S100BQGI |