Part Details for IDT71V256SA10YGI by Integrated Device Technology Inc
Overview of IDT71V256SA10YGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V256SA10YGI
IDT71V256SA10YGI CAD Models
IDT71V256SA10YGI Part Data Attributes:
|
IDT71V256SA10YGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V256SA10YGI
Integrated Device Technology Inc
Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 17.9324 mm | |
Memory Density | 262144 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5184 mm |
Alternate Parts for IDT71V256SA10YGI
This table gives cross-reference parts and alternative options found for IDT71V256SA10YGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V256SA10YGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LV256AL-10JLI | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | IDT71V256SA10YGI vs IS61LV256AL-10JLI |
PDM41256LA10SOTY | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | IDT71V256SA10YGI vs PDM41256LA10SOTY |
PDM41256LA10SOITY | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | IDT71V256SA10YGI vs PDM41256LA10SOITY |
PDM31256SA10SOTY | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | IDT71V256SA10YGI vs PDM31256SA10SOTY |
PDM31256SA10SO | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | IDT71V256SA10YGI vs PDM31256SA10SO |
IS61LV256AL-10JL | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | IDT71V256SA10YGI vs IS61LV256AL-10JL |
PDM41256LA10SO | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | IDT71V256SA10YGI vs PDM41256LA10SO |
IDT71V256SA10Y8 | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | IDT71V256SA10YGI vs IDT71V256SA10Y8 |
IDT71V256SA10YI | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | IDT71V256SA10YGI vs IDT71V256SA10YI |
AS7C3256A-10JI | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Memory Inc | IDT71V256SA10YGI vs AS7C3256A-10JI |