Part Details for IDT71V124SA12PHI by Integrated Device Technology Inc
Overview of IDT71V124SA12PHI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for IDT71V124SA12PHI
IDT71V124SA12PHI CAD Models
IDT71V124SA12PHI Part Data Attributes
|
IDT71V124SA12PHI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V124SA12PHI
Integrated Device Technology Inc
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP2-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for IDT71V124SA12PHI
This table gives cross-reference parts and alternative options found for IDT71V124SA12PHI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V124SA12PHI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V124SA12PHGI8 | TSOP-32, Reel | Integrated Device Technology Inc | IDT71V124SA12PHI vs 71V124SA12PHGI8 |
71V124SA12PHGI | TSOP-32, Tube | Integrated Device Technology Inc | IDT71V124SA12PHI vs 71V124SA12PHGI |
71V124SA12PHGI8 | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout, TSOP0/Reel | Renesas Electronics Corporation | IDT71V124SA12PHI vs 71V124SA12PHGI8 |
71V124HSA12PHGI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Integrated Device Technology Inc | IDT71V124SA12PHI vs 71V124HSA12PHGI |
71V124SA12PHGI | 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout, TSOP23/Tube | Renesas Electronics Corporation | IDT71V124SA12PHI vs 71V124SA12PHGI |
71V124HSA12PHI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Integrated Device Technology Inc | IDT71V124SA12PHI vs 71V124HSA12PHI |
IDT71V124SA12PHGI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, ROHS COMPLIANT, TSOP2-32 | Integrated Device Technology Inc | IDT71V124SA12PHI vs IDT71V124SA12PHGI |
IDT71V124SA12PHI8 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP2-32 | Integrated Device Technology Inc | IDT71V124SA12PHI vs IDT71V124SA12PHI8 |