Part Details for IDT71V016SA10BFGI8 by Integrated Device Technology Inc
Overview of IDT71V016SA10BFGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V016SA10BFGI8
IDT71V016SA10BFGI8 CAD Models
IDT71V016SA10BFGI8 Part Data Attributes
|
IDT71V016SA10BFGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V016SA10BFGI8
Integrated Device Technology Inc
Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 7 X 7 MM, ROHS COMPLIANT, PLASTIC, FBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | ALSO OPERATES WITH 3V TO 3.6 V SUPPLY | |
JESD-30 Code | S-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.34 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for IDT71V016SA10BFGI8
This table gives cross-reference parts and alternative options found for IDT71V016SA10BFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V016SA10BFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1021CV33-10BACT | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | IDT71V016SA10BFGI8 vs CY7C1021CV33-10BACT |
CY7C1021DV33-10BAXI | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | IDT71V016SA10BFGI8 vs CY7C1021DV33-10BAXI |
71V016SA10BFG | CABGA-48, Tray | Integrated Device Technology Inc | IDT71V016SA10BFGI8 vs 71V016SA10BFG |
IDT71V016SA10BF8 | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 7 X 7 MM, PLASTIC, FBGA-48 | Integrated Device Technology Inc | IDT71V016SA10BFGI8 vs IDT71V016SA10BF8 |
AS7C31026C-10BIN | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, BGA-48 | Alliance Memory Inc | IDT71V016SA10BFGI8 vs AS7C31026C-10BIN |
IDT71V016SA10BF | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 7 X 7 MM, PLASTIC, FBGA-48 | Integrated Device Technology Inc | IDT71V016SA10BFGI8 vs IDT71V016SA10BF |
71V016SA10BFGI8 | CABGA-48, Reel | Integrated Device Technology Inc | IDT71V016SA10BFGI8 vs 71V016SA10BFGI8 |
CY7C1021CV33-10BAIT | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | IDT71V016SA10BFGI8 vs CY7C1021CV33-10BAIT |
CY7C1021DV33-10BAXC | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM, LEAD FREE, FBGA-48 | Cypress Semiconductor | IDT71V016SA10BFGI8 vs CY7C1021DV33-10BAXC |
CY7C1021CV33-10BAXCT | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | Cypress Semiconductor | IDT71V016SA10BFGI8 vs CY7C1021CV33-10BAXCT |