Part Details for IDT71V016S12PH by Integrated Device Technology Inc
Overview of IDT71V016S12PH by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V016S12PH
IDT71V016S12PH CAD Models
IDT71V016S12PH Part Data Attributes
|
IDT71V016S12PH
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V016S12PH
Integrated Device Technology Inc
Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for IDT71V016S12PH
This table gives cross-reference parts and alternative options found for IDT71V016S12PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V016S12PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1021V33-12ZC | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, TSOP2-44 | IDT71V016S12PH vs CY7C1021V33-12ZC |
K6R1016V1C-TC120 | Samsung Semiconductor | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44 | IDT71V016S12PH vs K6R1016V1C-TC120 |
K6R1016V1B-TI12 | Samsung Semiconductor | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | IDT71V016S12PH vs K6R1016V1B-TI12 |
GS71116AGP-12IT | GSI Technology | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | IDT71V016S12PH vs GS71116AGP-12IT |
IS61LV6416-12T | Integrated Silicon Solution Inc | Check for Price | 64KX16 STANDARD SRAM, 12ns, PDSO44, PLASTIC, TSOP2-44 | IDT71V016S12PH vs IS61LV6416-12T |
AS7C31026B-12TCNTR | Alliance Memory Inc | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 10.20 X 18.40 MM, LEAD FREE, TSOP2-44 | IDT71V016S12PH vs AS7C31026B-12TCNTR |
71V016S12PH | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | IDT71V016S12PH vs 71V016S12PH |
CY7C1021BV33-12ZC | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, TSOP2-44 | IDT71V016S12PH vs CY7C1021BV33-12ZC |
CY7C1021CV33-12ZXI | Cypress Semiconductor | $1.2897 | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | IDT71V016S12PH vs CY7C1021CV33-12ZXI |
K6R1016V1C-TI120 | Samsung Semiconductor | Check for Price | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, | IDT71V016S12PH vs K6R1016V1C-TI120 |