Part Details for IDT71T75902S75BG8 by Integrated Device Technology Inc
Overview of IDT71T75902S75BG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71T75902S75BG8
IDT71T75902S75BG8 CAD Models
IDT71T75902S75BG8 Part Data Attributes
|
IDT71T75902S75BG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71T75902S75BG8
Integrated Device Technology Inc
ZBT SRAM, 1MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.36 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.275 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT71T75902S75BG8
This table gives cross-reference parts and alternative options found for IDT71T75902S75BG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71T75902S75BG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71T75902S75BGG8 | PBGA-119, Reel | Integrated Device Technology Inc | IDT71T75902S75BG8 vs 71T75902S75BGG8 |
71T75902S75BGGI | ZBT SRAM, 1MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71T75902S75BG8 vs 71T75902S75BGGI |
71T75902S75BGI8 | ZBT SRAM, 1MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71T75902S75BG8 vs 71T75902S75BGI8 |
71T75902S75BGGI8 | ZBT SRAM, 1MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, GREEN, PLASTIC, MS-028AA, BGA-119 | Integrated Device Technology Inc | IDT71T75902S75BG8 vs 71T75902S75BGGI8 |
71T75902S75BGI | ZBT SRAM, 1MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028AA, BGA-119 | Integrated Device Technology Inc | IDT71T75902S75BG8 vs 71T75902S75BGI |
IDT71T75902S75BGG | ZBT SRAM, 1MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, GREEN, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71T75902S75BG8 vs IDT71T75902S75BGG |
71T75902S75BG | PBGA-119, Tray | Integrated Device Technology Inc | IDT71T75902S75BG8 vs 71T75902S75BG |
IDT71T75902S75BGI8 | ZBT SRAM, 1MX18, 7.5ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, BGA-119 | Integrated Device Technology Inc | IDT71T75902S75BG8 vs IDT71T75902S75BGI8 |
71T75902S75BGG | PBGA-119, Tray | Integrated Device Technology Inc | IDT71T75902S75BG8 vs 71T75902S75BGG |
71T75902S75BGG8 | 2.5V 1M x 18 ZBT Synchronous 2.5V I/O Flow-through SRAM, PBGA0/Reel | Renesas Electronics Corporation | IDT71T75902S75BG8 vs 71T75902S75BGG8 |