Part Details for IDT71T75802S200PFI by Integrated Device Technology Inc
Overview of IDT71T75802S200PFI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71T75802S200PFI
IDT71T75802S200PFI CAD Models
IDT71T75802S200PFI Part Data Attributes
|
IDT71T75802S200PFI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71T75802S200PFI
Integrated Device Technology Inc
ZBT SRAM, 1MX18, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Voltage-Min | 2.38 V | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for IDT71T75802S200PFI
This table gives cross-reference parts and alternative options found for IDT71T75802S200PFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71T75802S200PFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71T75802S200PFGI8 | Renesas Electronics Corporation | Check for Price | 2.5V 1M X 18 ZBT Synchronous 2.5V I/O PipeLine SRAM, TQFP0/Reel | IDT71T75802S200PFI vs 71T75802S200PFGI8 |
K7N161845A-QI200 | Samsung Semiconductor | Check for Price | ZBT SRAM, 1MX18, 3.2ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | IDT71T75802S200PFI vs K7N161845A-QI200 |
IDT71T75802S200PF | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 1MX18, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100 | IDT71T75802S200PFI vs IDT71T75802S200PF |
K7N161845A-QC20 | Samsung Semiconductor | Check for Price | ZBT SRAM, 1MX18, 3.2ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | IDT71T75802S200PFI vs K7N161845A-QC20 |
71T75802S200PFG | Renesas Electronics Corporation | Check for Price | 2.5V 1M X 18 ZBT Synchronous 2.5V I/O PipeLine SRAM, TQFP72/Tray | IDT71T75802S200PFI vs 71T75802S200PFG |
71T75802S200PFGI | Renesas Electronics Corporation | Check for Price | 2.5V 1M X 18 ZBT Synchronous 2.5V I/O PipeLine SRAM, TQFP72/Tray | IDT71T75802S200PFI vs 71T75802S200PFGI |
IDT71T75802S200PFGI | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 1MX18, 3.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100 | IDT71T75802S200PFI vs IDT71T75802S200PFGI |