Memory
IDT71T75602S200BGG
Integrated Device Technology Inc
Description: ZBT SRAM, 512KX36, 3.2ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119

Overview of IDT71T75602S200BGG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for IDT71T75602S200BGG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71T75602S200BGG by Integrated Device Technology Inc

IDT71T75602S200BGG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
119
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.2 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e1
Length
22 mm
Memory Density
18874368 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
119
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX36
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.36 mm
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. IDT71T75602S200BGG
    Integrated Device Technology Inc
    ZBT SRAM, 512KX36, 3.2ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119
    VS

Alternate Parts for IDT71T75602S200BGG

This table gives cross-reference parts and alternative options found for IDT71T75602S200BGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71T75602S200BGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71T75602S200BGGI8 ZBT SRAM, 512KX36, 3.2ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-028AA, BGA-119 Integrated Device Technology Inc IDT71T75602S200BGG vs 71T75602S200BGGI8
71T75602S166BGI 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA84/Tray Renesas Electronics Corporation IDT71T75602S200BGG vs 71T75602S166BGI
CY7C1370BV25-200BGC ZBT SRAM, 512KX36, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 Cypress Semiconductor IDT71T75602S200BGG vs CY7C1370BV25-200BGC
KM736S949H-60 ZBT SRAM, 512KX36, 3.5ns, CMOS, PBGA119, BGA-119 Samsung Semiconductor IDT71T75602S200BGG vs KM736S949H-60
IDT71T75602S166BGI8 ZBT SRAM, 512KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 Integrated Device Technology Inc IDT71T75602S200BGG vs IDT71T75602S166BGI8
71T75602S166BGGI PBGA-119, Tray Integrated Device Technology Inc IDT71T75602S200BGG vs 71T75602S166BGGI
71T75602S200BGG ZBT SRAM, 512KX36, PBGA119, 14 X 22 MM, GREEN, MS-028AA, BGA-119 Integrated Device Technology Inc IDT71T75602S200BGG vs 71T75602S200BGG
IDT71T75602S200BG ZBT SRAM, 512KX36, 3.2ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 Integrated Device Technology Inc IDT71T75602S200BGG vs IDT71T75602S200BG
71T75602S200BG8 ZBT SRAM, 512KX36, 3.2ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 Integrated Device Technology Inc IDT71T75602S200BGG vs 71T75602S200BG8
IDT71T75602S166BGG ZBT SRAM, 512KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 Integrated Device Technology Inc IDT71T75602S200BGG vs IDT71T75602S166BGG
Part Number Description Manufacturer Compare
IDT71T75602S166BGI ZBT SRAM, 512KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 Integrated Device Technology Inc IDT71T75602S200BGG vs IDT71T75602S166BGI
71T75602S166BGGI8 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA0/Reel Renesas Electronics Corporation IDT71T75602S200BGG vs 71T75602S166BGGI8
CY7C1370DV25-200BGI ZBT SRAM, 512KX36, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 Cypress Semiconductor IDT71T75602S200BGG vs CY7C1370DV25-200BGI
71T75602S150PFG 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, TQFP72/Tray Renesas Electronics Corporation IDT71T75602S200BGG vs 71T75602S150PFG
71T75602S150BGI8 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA0/Reel Renesas Electronics Corporation IDT71T75602S200BGG vs 71T75602S150BGI8
IDT71T75602S200BGGI ZBT SRAM, 512KX36, 3.2ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 Integrated Device Technology Inc IDT71T75602S200BGG vs IDT71T75602S200BGGI
71T75602S166BGGI 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA84/Tray Renesas Electronics Corporation IDT71T75602S200BGG vs 71T75602S166BGGI
71T75602S133BG8 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA0/Reel Renesas Electronics Corporation IDT71T75602S200BGG vs 71T75602S133BG8
CY7C1370DV25-200BGXI ZBT SRAM, 512KX36, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119 Cypress Semiconductor IDT71T75602S200BGG vs CY7C1370DV25-200BGXI
71T75602S150BG 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA84/Tray Renesas Electronics Corporation IDT71T75602S200BGG vs 71T75602S150BG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71T75602S200BGG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71T75602S200BGG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71T75602S200BGG would you like to use for your alert(s)?
  • Please alert me when IDT71T75602S200BGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71T75602S200BGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71T75602S200BGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71T75602S200BGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71T75602S200BGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71T75602S200BGG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: