Memory
IDT71T75602S150BGGI
Integrated Device Technology Inc
Description: ZBT SRAM, 512KX36, 3.8ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119

Overview of IDT71T75602S150BGGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense

CAD Models for IDT71T75602S150BGGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT71T75602S150BGGI by Integrated Device Technology Inc

IDT71T75602S150BGGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
BGA, BGA119,7X17,50
Pin Count
119
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.8 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
150 MHz
I/O Type
COMMON
JESD-30 Code
R-PBGA-B119
JESD-609 Code
e1
Length
22 mm
Memory Density
18874368 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
119
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA119,7X17,50
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.36 mm
Standby Current-Max
0.06 A
Standby Voltage-Min
2.38 V
Supply Current-Max
0.235 mA
Supply Voltage-Max (Vsup)
2.625 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. IDT71T75602S150BGGI
    Integrated Device Technology Inc
    ZBT SRAM, 512KX36, 3.8ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119
    VS

Alternate Parts for IDT71T75602S150BGGI

This table gives cross-reference parts and alternative options found for IDT71T75602S150BGGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71T75602S150BGGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71T75602S150BG 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA84/Tray Renesas Electronics Corporation IDT71T75602S150BGGI vs 71T75602S150BG
71T75602S150BGG PBGA-119, Tray Integrated Device Technology Inc IDT71T75602S150BGGI vs 71T75602S150BGG
71T75602S150BGI8 PBGA-119, Reel Integrated Device Technology Inc IDT71T75602S150BGGI vs 71T75602S150BGI8
IDT71T75602S150BG8 ZBT SRAM, 512KX36, 3.8ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 Integrated Device Technology Inc IDT71T75602S150BGGI vs IDT71T75602S150BG8
71T75602S150BG PBGA-119, Tray Integrated Device Technology Inc IDT71T75602S150BGGI vs 71T75602S150BG
KM736S949H-67 ZBT SRAM, 512KX36, 3.8ns, CMOS, PBGA119, BGA-119 Samsung Semiconductor IDT71T75602S150BGGI vs KM736S949H-67
IDT71T75602S150BGG ZBT SRAM, 512KX36, 3.8ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 Integrated Device Technology Inc IDT71T75602S150BGGI vs IDT71T75602S150BGG
71T75602S150BGGI 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA84/Tray Renesas Electronics Corporation IDT71T75602S150BGGI vs 71T75602S150BGGI
IDT71T75602S150B ZBT SRAM, 512KX36, 3.8ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 Integrated Device Technology Inc IDT71T75602S150BGGI vs IDT71T75602S150B
71T75602S150BGGI8 2.5V 512K X 36 ZBT Synchronous 2.5V I/O PipeLine SRAM, PBGA0/Reel Renesas Electronics Corporation IDT71T75602S150BGGI vs 71T75602S150BGGI8
Part Number Description Manufacturer Compare
IDT71T75602S150BG8 ZBT SRAM, 512KX36, 3.8ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 Integrated Device Technology Inc IDT71T75602S150BGGI vs IDT71T75602S150BG8
71T75602S150BGI8 PBGA-119, Reel Integrated Device Technology Inc IDT71T75602S150BGGI vs 71T75602S150BGI8
71T75602S150BGGI8 PBGA-119, Reel Integrated Device Technology Inc IDT71T75602S150BGGI vs 71T75602S150BGGI8
IDT71T75602S150B ZBT SRAM, 512KX36, 3.8ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 Integrated Device Technology Inc IDT71T75602S150BGGI vs IDT71T75602S150B
71T75602S150BGGI PBGA-119, Tray Integrated Device Technology Inc IDT71T75602S150BGGI vs 71T75602S150BGGI
71T75602S150BGI PBGA-119, Tray Integrated Device Technology Inc IDT71T75602S150BGGI vs 71T75602S150BGI
KM736S949H-67 ZBT SRAM, 512KX36, 3.8ns, CMOS, PBGA119, BGA-119 Samsung Semiconductor IDT71T75602S150BGGI vs KM736S949H-67
71T75602S150BG PBGA-119, Tray Integrated Device Technology Inc IDT71T75602S150BGGI vs 71T75602S150BG
71T75602S150BGG PBGA-119, Tray Integrated Device Technology Inc IDT71T75602S150BGGI vs 71T75602S150BGG
IDT71T75602S150BGG ZBT SRAM, 512KX36, 3.8ns, CMOS, PBGA119, 14 X 22 MM, MS-028-AA, BGA-119 Integrated Device Technology Inc IDT71T75602S150BGGI vs IDT71T75602S150BGG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT71T75602S150BGGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT71T75602S150BGGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT71T75602S150BGGI would you like to use for your alert(s)?
  • Please alert me when IDT71T75602S150BGGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT71T75602S150BGGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT71T75602S150BGGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT71T75602S150BGGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT71T75602S150BGGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT71T75602S150BGGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: