Part Details for IDT71M025L100CM by Integrated Device Technology Inc
Overview of IDT71M025L100CM by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71M025L100CM
IDT71M025L100CM CAD Models
IDT71M025L100CM Part Data Attributes
|
IDT71M025L100CM
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71M025L100CM
Integrated Device Technology Inc
Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Length | 40.894 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT71M025L100CM
This table gives cross-reference parts and alternative options found for IDT71M025L100CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71M025L100CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4C1024L-100C6M | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Pyramid Semiconductor Corporation | IDT71M025L100CM vs P4C1024L-100C6M |
HY62U8100ALP-10I | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | SK Hynix Inc | IDT71M025L100CM vs HY62U8100ALP-10I |
FT8128SLI-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | IDT71M025L100CM vs FT8128SLI-10 |
FT8128SMB-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | IDT71M025L100CM vs FT8128SMB-10 |
TC551001API-10L | IC 128K X 8 STANDARD SRAM, 100 ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32, Static RAM | Toshiba America Electronic Components | IDT71M025L100CM vs TC551001API-10L |
IDT71M025L100C | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Integrated Device Technology Inc | IDT71M025L100CM vs IDT71M025L100C |
CXK581000P-10LX | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Sony Semiconductor | IDT71M025L100CM vs CXK581000P-10LX |
FT8128SXI-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | IDT71M025L100CM vs FT8128SXI-10 |
FT8128SI-10 | Standard SRAM, 128KX8, 100ns, CMOS, 0.600 INCH, DIP-32 | Force Technologies Ltd | IDT71M025L100CM vs FT8128SI-10 |
KM681000ALP-10L | Standard SRAM, 128KX8, 100ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Samsung Semiconductor | IDT71M025L100CM vs KM681000ALP-10L |