Datasheets
IDT7198L45SO by: Integrated Device Technology Inc

Standard SRAM, 16KX4, 45ns, CMOS, PDSO24, SOIC-24

Part Details for IDT7198L45SO by Integrated Device Technology Inc

Overview of IDT7198L45SO by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for IDT7198L45SO

IDT7198L45SO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT7198L45SO Part Data Attributes

IDT7198L45SO Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT7198L45SO Integrated Device Technology Inc Standard SRAM, 16KX4, 45ns, CMOS, PDSO24, SOIC-24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC
Package Description SOIC-24
Pin Count 24
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 45 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G24
JESD-609 Code e0
Length 15.4 mm
Memory Density 65536 bit
Memory IC Type STANDARD SRAM
Memory Width 4
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Number of Terminals 24
Number of Words 16384 words
Number of Words Code 16000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16KX4
Output Characteristics 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Standby Current-Max 0.00015 A
Standby Voltage-Min 2 V
Supply Current-Max 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for IDT7198L45SO

This table gives cross-reference parts and alternative options found for IDT7198L45SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7198L45SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
HMU65788N-9:RD Atmel Corporation Check for Price Standard SRAM, 16KX4, 55ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 IDT7198L45SO vs HMU65788N-9:RD
HMU-65788K-9 Matra MHS Check for Price Standard SRAM, 16KX4, 35ns, CMOS, PDSO24 IDT7198L45SO vs HMU-65788K-9
HMT-65789F-6:R Matra MHS Check for Price Standard SRAM, 16KX4, 20ns, CMOS, PDSO24 IDT7198L45SO vs HMT-65789F-6:R
HMT-65688AB-9:R Matra MHS Check for Price Standard SRAM, 16KX4, 45ns, CMOS, PDSO24 IDT7198L45SO vs HMT-65688AB-9:R
HMU-65688A-9:D Matra MHS Check for Price Standard SRAM, 16KX4, 55ns, CMOS, PDSO24 IDT7198L45SO vs HMU-65688A-9:D
IDT71981L15SO Integrated Device Technology Inc Check for Price Standard SRAM, 16KX4, 15ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 IDT7198L45SO vs IDT71981L15SO
QS8888-15QB Quality Semiconductor Inc Check for Price Cache Tag SRAM, 16KX4, 15ns, CMOS, PDSO24, IDT7198L45SO vs QS8888-15QB
FT6198L-25JM Force Technologies Ltd Check for Price Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 IDT7198L45SO vs FT6198L-25JM
HMU-65788H-5:R Matra MHS Check for Price Standard SRAM, 16KX4, 25ns, CMOS, PDSO24 IDT7198L45SO vs HMU-65788H-5:R
QS8888-35QB Quality Semiconductor Inc Check for Price Cache Tag SRAM, 16KX4, 35ns, CMOS, PDSO24, IDT7198L45SO vs QS8888-35QB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT7198L45SO by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT7198L45SO by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT7198L45SO would you like to use for your alert(s)?
  • Please alert me when IDT7198L45SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT7198L45SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT7198L45SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT7198L45SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT7198L45SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT7198L45SO by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: